Power Integrations, AC/DC Converter 360 mA, 50V, 12 V 8-Pin, PDIP-8 LNK3207P
- RS 제품 번호:
- 223-2979
- 제조사 부품 번호:
- LNK3207P
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 223-2979
- 제조사 부품 번호:
- LNK3207P
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 50V | |
| Mount Type | Through Hole, Through Hole | |
| Pin Count | 8 | |
| Switching Frequency | 66kHz | |
| Maximum Output Current | 360mA | |
| Package Type | PDIP-8 | |
| Minimum Input Voltage | 70V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 69% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | LinkSwitch-TN2 | |
| Height | 6mm | |
| Length | 4.9mm | |
| Width | 1.25mm | |
| Minimum Output Voltage | 12V | |
| Supply Current | 141μA | |
| Minimum Output Current | 360mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 50V | ||
Mount Type Through Hole, Through Hole | ||
Pin Count 8 | ||
Switching Frequency 66kHz | ||
Maximum Output Current 360mA | ||
Package Type PDIP-8 | ||
Minimum Input Voltage 70V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 69% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series LinkSwitch-TN2 | ||
Height 6mm | ||
Length 4.9mm | ||
Width 1.25mm | ||
Minimum Output Voltage 12V | ||
Supply Current 141μA | ||
Minimum Output Current 360mA | ||
Automotive Standard No | ||
The Power Integration, LinkSwitch-TN2 family of ICs for non-isolated off-line power supplies provides dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. The device family supports buck, buck-boost and flyback converter topologies. Each device incorporates a 725 V power MOSFET, oscillator, On/Off control for highest efficiency at light load, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, and output and input overvoltage protection circuitry onto a monolithic IC.
Highest performance and design flexibility
Enhanced safety and reliability features
EcoSmart– extremely energy efficient
관련된 링크들
- Power Integrations, AC/DC Converter 360 mA, 50V, 12 V 8-Pin, PDIP-8 LNK3207P
- Power Integrations, AC/DC Converter 360 mA 8-Pin, SO-8C LNK3207D-TL
- Power Integrations, AC/DC Converter 360 mA, 50V, 12 V 8-Pin, SOIC LNK3207G-TL
- Power Integrations, AC/DC Converter 360 mA, 50V, 50 V 7-Pin, PDIP LNK3206P
- Power Integrations RDK-721 Buck Converter for LNK3207D
- Power Integrations, AC/DC Converter 360 mA, 5V 8-Pin, SOIC LNK3296G-TL
- Power Integrations RDK-912 Buck Converter for LNK3207D for Small Appliance
- Power Integrations, AC/DC Converter 270 mA, 50V, 50 V 7-Pin, PDIP LNK3205P