Power Integrations, AC/DC Converter 1.2 A, 5V dc, 6 V 7-Pin, DIP LNK623PG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

20개 더 담고 ₩1,200.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩15,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 150 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 1,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 10₩1,518.00₩15,180.00-
20 +₩1,458.00₩14,580.00₩1,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
123-5465
제조사 부품 번호:
LNK623PG
제조업체:
Power Integrations
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Power Integrations

Maximum Input Voltage

265V ac

Product Type

AC/DC Converter

Maximum Output Voltage

5V dc

Output Power

9W

Mount Type

Through Hole

Switching Frequency

100kHz

Pin Count

7

Maximum Output Current

1.2A

Package Type

DIP

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

54%

Maximum Operating Temperature

150°C

Width

6.6mm

Series

LinkSwitch-CV

Height

3.68mm

Length

9.83mm

Standards/Approvals

No

Supply Current

520μA

Automotive Standard

No

Minimum Output Current

419mA

Minimum Output Voltage

6V

LinkSwitch-CV series Offline AC-DC Converters


Power Integrations LinkSwitch-CV family of energy-efficient, off-line switching AC-DC converters with accurate primary-side constant-voltage (CV) control. The LinkSwitch-CV series can significantly simplify the design of low power CV converters and eliminate the need for both an opto-coupler and secondary CV control circuitry while still providing excellent output voltage regulation. These highly integrated devices incorporate a 725V power MOSFET with on/off control state machine, self-biasing, frequency jittering, cycle-by-cycle current limit, and hysteretic thermal shutdown circuitry.

• Elimination of opto-coupler and all secondary CV control circuitry

• IC is self-biasing – no bias winding supply required

• Compensation for external component temperature variations

• Continuous and/or discontinuous mode operation for design flexibility

• Frequency jittering greatly reduces EMI filter cost

• Auto-restart protection reduces delivered power by >95% for output short-circuit and all control loop faults (open and shorted components)

• Hysteretic thermal shutdown with automatic recovery

• Meets HV creepage requirements between Drain and all other pins

• No primary or secondary current sense resistors

• No-load consumption <200 mW at 230 VAC and <70 mW with optional external bias

• Easily meets all global energy efficiency regulations with no added components

• ON/OFF control provides constant efficiency down to very light loads – Ideal for mandatory EISA and ENERGY STAR 2.0 regulations

AC-DC Converters, Power Integrations


관련된 링크들