Power Integrations, AC/DC Converter 750 mA, 50 V dc 8-Pin, DIP TNY284PG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 50 units)*

₩61,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
50 - 50₩1,236.00₩61,820.00
100 - 150₩1,200.00₩59,960.00
200 +₩1,164.00₩58,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-2499
제조사 부품 번호:
TNY284PG
제조업체:
Power Integrations
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Power Integrations

Maximum Input Voltage

265V ac

Product Type

AC/DC Converter

Mount Type

Through Hole

Output Power

5W

Pin Count

8

Switching Frequency

132kHz

Maximum Output Current

750mA

Package Type

DIP

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

67%

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

3.68mm

Length

9.83mm

Width

6.6mm

Series

TinySwitch-4

Minimum Output Voltage

50V dc

Supply Current

400μA

Automotive Standard

No

COO (Country of Origin):
CN

TinySwitch-4 series Offline AC-DC Converters


A range of energy-efficient, off-line AC-DC converters from Power Integrations. The TinySwitch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single Compact package. These devices have excellent no-load and light-load efficiency and extremely fast transient response and are available in both through-hole and SMT options.

• Line compensated overload power reduces maximum overload variation over input voltage range

• Simple ON/OFF control, no loop compensation needed

• Selectable current limit through BP/M capacitor Value

• Self-biased: no bias winding or bias components

• Frequency jittering reduces EMI filter costs

• Pin-out simplifies heat sinking to the PCB

• Accurate hysteretic thermal shutdown protection with automatic recovery

• Auto-restart delivers <3% of maximum power in short-circuit and open-loop fault conditions

• Extended creepage between MOSFET drain and all other pins

• Easily meets all global energy efficiency regulations

• No-load <30 mW with bias winding, <150 mW at 265 VAC without bias winding

AC-DC Converters, Power Integrations


관련된 링크들