Power Integrations, AC/DC Converter 1.2 A, 5V, 6 V 7-Pin, DIP LNK625PG
- RS 제품 번호:
- 146-2518
- 제조사 부품 번호:
- LNK625PG
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 50 units)*
₩78,500.00
재고있음
- 1,050 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 50 - 200 | ₩1,570.00 | ₩78,480.00 |
| 250 + | ₩1,538.00 | ₩76,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-2518
- 제조사 부품 번호:
- LNK625PG
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V ac | |
| Maximum Output Voltage | 5V | |
| Mount Type | Through Hole | |
| Output Power | 13.5W | |
| Switching Frequency | 100kHz | |
| Pin Count | 7 | |
| Maximum Output Current | 1.2A | |
| Package Type | DIP | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Maximum Duty Cycle | 54% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.83mm | |
| Width | 6.6mm | |
| Series | LinkSwitch-CV | |
| Standards/Approvals | No | |
| Height | 3.68mm | |
| Supply Current | 560μA | |
| Minimum Output Voltage | 6V | |
| Automotive Standard | No | |
| Minimum Output Current | 419mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V ac | ||
Maximum Output Voltage 5V | ||
Mount Type Through Hole | ||
Output Power 13.5W | ||
Switching Frequency 100kHz | ||
Pin Count 7 | ||
Maximum Output Current 1.2A | ||
Package Type DIP | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Maximum Duty Cycle 54% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 9.83mm | ||
Width 6.6mm | ||
Series LinkSwitch-CV | ||
Standards/Approvals No | ||
Height 3.68mm | ||
Supply Current 560μA | ||
Minimum Output Voltage 6V | ||
Automotive Standard No | ||
Minimum Output Current 419mA | ||
- COO (Country of Origin):
- CN
LinkSwitch-CV series Offline AC-DC Converters
Power Integrations LinkSwitch-CV family of energy-efficient, off-line switching AC-DC converters with accurate primary-side constant-voltage (CV) control. The LinkSwitch-CV series can significantly simplify the design of low power CV converters and eliminate the need for both an opto-coupler and secondary CV control circuitry while still providing excellent output voltage regulation. These highly integrated devices incorporate a 725V power MOSFET with on/off control state machine, self-biasing, frequency jittering, cycle-by-cycle current limit, and hysteretic thermal shutdown circuitry.
• Elimination of opto-coupler and all secondary CV control circuitry
• IC is self-biasing – no bias winding supply required
• Compensation for external component temperature variations
• Continuous and/or discontinuous mode operation for design flexibility
• Frequency jittering greatly reduces EMI filter cost
• Auto-restart protection reduces delivered power by >95% for output short-circuit and all control loop faults (open and shorted components)
• Hysteretic thermal shutdown with automatic recovery
• Meets HV creepage requirements between Drain and all other pins
• No primary or secondary current sense resistors
• No-load consumption <200 mW at 230 VAC and <70 mW with optional external bias
• Easily meets all global energy efficiency regulations with no added components
• ON/OFF control provides constant efficiency down to very light loads – Ideal for mandatory EISA and ENERGY STAR 2.0 regulations
AC-DC Converters, Power Integrations
관련된 링크들
- Power Integrations, AC/DC Converter 1.2 A, 5V, 6 V 7-Pin, DIP LNK625PG
- Power Integrations, AC/DC Converter 1.2 A, 5V, 6 V 7-Pin, DIP LNK626PG
- Power Integrations, AC/DC Converter 1.2 A, 5V dc, 6 V 7-Pin, DIP LNK624PG
- Power Integrations, AC/DC Converter 1.2 A, 5V dc, 6 V 7-Pin, DIP LNK623PG
- Power Integrations LNK606PG Flyback Converter 1, Off Liner Power Switch IC 7-Pin, DIP
- Power Integrations LNK603PG Flyback Converter 1, Off Liner Power Switch IC 7-Pin, DIP-C
- Power Integrations, AC/DC Converter 750 mA, 50 V dc 8-Pin, DIP TNY284PG
- Power Integrations, AC/DC Converter 2.25 A, 50 V 7-Pin, DIP TNY289PG