Power Integrations, AC/DC Converter 1.05 A, 50 V dc 7-Pin, DIP TNY285PG
- RS 제품 번호:
- 146-2502
- 제조사 부품 번호:
- TNY285PG
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 48 units)*
₩69,408.00
재고있음
- 1,488 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 48 - 192 | ₩1,446.00 | ₩69,418.00 |
| 240 + | ₩1,302.00 | ₩62,458.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-2502
- 제조사 부품 번호:
- TNY285PG
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Maximum Input Voltage | 265V ac | |
| Product Type | AC/DC Converter | |
| Mount Type | Through Hole | |
| Output Power | 6W | |
| Pin Count | 7 | |
| Maximum Output Current | 1.05A | |
| Package Type | DIP | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 67% | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.68mm | |
| Width | 6.6mm | |
| Series | TinySwitch-4 | |
| Length | 9.83mm | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 50V dc | |
| Supply Current | 440μA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Maximum Input Voltage 265V ac | ||
Product Type AC/DC Converter | ||
Mount Type Through Hole | ||
Output Power 6W | ||
Pin Count 7 | ||
Maximum Output Current 1.05A | ||
Package Type DIP | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 67% | ||
Maximum Operating Temperature 150°C | ||
Height 3.68mm | ||
Width 6.6mm | ||
Series TinySwitch-4 | ||
Length 9.83mm | ||
Standards/Approvals No | ||
Minimum Output Voltage 50V dc | ||
Supply Current 440μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TinySwitch-4 series Offline AC-DC Converters
A range of energy-efficient, off-line AC-DC converters from Power Integrations. The TinySwitch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single Compact package. These devices have excellent no-load and light-load efficiency and extremely fast transient response and are available in both through-hole and SMT options.
• Line compensated overload power reduces maximum overload variation over input voltage range
• Simple ON/OFF control, no loop compensation needed
• Selectable current limit through BP/M capacitor Value
• Self-biased: no bias winding or bias components
• Frequency jittering reduces EMI filter costs
• Pin-out simplifies heat sinking to the PCB
• Accurate hysteretic thermal shutdown protection with automatic recovery
• Auto-restart delivers <3% of maximum power in short-circuit and open-loop fault conditions
• Extended creepage between MOSFET drain and all other pins
• Easily meets all global energy efficiency regulations
• No-load <30 mW with bias winding, <150 mW at 265 VAC without bias winding
AC-DC Converters, Power Integrations
관련된 링크들
- Power Integrations, AC/DC Converter 1.05 A, 50 V dc 7-Pin, DIP TNY285PG
- Power Integrations, AC/DC Converter 750 mA, 50 V dc 8-Pin, DIP TNY284PG
- Power Integrations, AC/DC Converter 1.35 A, 50 V dc 7-Pin, DIP TNY286PG
- Power Integrations, AC/DC Converter 2.55 A, 50 V dc 7-Pin, DIP TNY290PG
- Power Integrations, AC/DC Converter 2.25 A, 50 V 7-Pin, DIP TNY289PG
- Power Integrations, AC/DC Converter 1.95 A, 50 V 7-Pin, DIP TNY288PG
- Power Integrations, AC/DC Converter 1 A, 12V 7-Pin, DIP-8C TNY275PG
- Power Integrations, AC/DC Converter, 50 V 11-Pin, eSOP-12B TNY285KG-TL