RS PRO 4 mm Refill Fibreglass

Subtotal (1 pack of 10 units)*

₩23,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 4,860 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩2,348.00₩23,476.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-5230
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Refill

Sub Type

Abrasive Refill

Abrasive Material

Fibreglass

Diameter

4mm

Number of Pieces

1

Standards/Approvals

No

제외

COO (Country of Origin):
DE

RS PRO 10 x 4 mm Glass Fibre Refills


Use these RS PRO refills with your 4 mm pencil to sand or clean hard-to-reach surfaces. Made with abrasive glass fibre bristles, these refills are suitable for removing pencil marks and paint or smoothing rough surfaces. The slim design makes it easier to work on small or narrow areas such as wood grooves and the inside of pipes.

They're simple to use – simply insert a refill into your pencil and twist to increase or decrease the tip size. Glass fibre refills also come in sizes from 2 mm to 8 mm, to fit your retractable sanding pencil.

Plumbers and engineers use these abrasive refills to remove rust, grease and burrs from metal ready for soldering. Jewellery-makers, hobbyists and woodworkers also find this tool handy for preparing and finishing wood and metal. These refills come in a pack of ten, so you can keep your pencil topped up on larger projects.

Features and Benefits


• Fibreglass abrasive material

• Diameter of 4 mm

• Pack of 10

관련된 링크들