RS PRO 2 mm Abrasive Pen Fibreglass

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩23,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 301 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩23,980.00
5 +₩19,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-5227
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Abrasive Pen

Abrasive Material

Fibreglass

Sub Type

Abrasive Pencil

Diameter

2mm

Number of Pieces

1

Standards/Approvals

No

제외

COO (Country of Origin):
FR

RS PRO Glass Fibre Pencil, 2 mm


Prepare and maintain surfaces simply and effectively with this RS PRO glass fibre pencil. Its narrow cylinder shape lets you reach recesses, corners and other less accessible areas to remove rust, burrs or other imperfections with its abrasive tip.

The inside of the pencil is composed of lightweight fibreglass strands, which are strong and sturdy enough to perform well on demanding materials without being too bulky or heavy. It has an ergonomic clutch-pen construction, with a small thumb-operated thrust at the top that allows you to expose more or less of the strands, according to the specific demands of your task. The shorter the strands that are exposed, the more abrasive the cleaning action.

This glass fibre pencil is suitable for cleaning and finishing metal, plastic and wood surfaces. It's regularly used in construction, industrial manufacturing and machining applications.

Features and Benefits


• Fibreglass abrasive material

• Diameter of 2 mm

• Suitable for metals, plastics and wood

• Manufactured in conformity with international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control

관련된 링크들