Subtotal (1 unit)*
₩17,260.00
재고있음
- 2,482 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 183-5226
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Abrasive Pen | |
| Sub Type | Abrasive Pencil | |
| Abrasive Material | Fibreglass | |
| Diameter | 4mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Abrasive Pen | ||
Sub Type Abrasive Pencil | ||
Abrasive Material Fibreglass | ||
Diameter 4mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- IN
RS PRO Glass Fibre Pencil - 4mm
The abrasive fibreglass pencil from our trusted and highly reliable own brand RS PRO is ideal for preparation and de-rusting on a range of materials such as metal, wood and plastic. It is also a great tool for accurate and precise cleaning in hard to reach places due to its durable lightweight design. The propelling action on the glass fibre pen allows more less of the glass fibres to be exposed, depending on the level of abrasiveness you want to achieve. The shorter the glass fibre, the more abrasive the action of the tool becomes.
Features and benefits
• Propelling pencil action to adjust fibreglass abrasiveness
• Ideal for de-rusting, cleaning and de-burring
• Compatible with a range of materials including metal, wood and plastic
Common applications
Fibreglass pencils are used for a variety of tasks in numerous applications such as:
• Modelcraft
• Vehicle maintenance
• Silversmithing
• Arts and crafts
What is a fibreglass pencil?
A fibreglass pencil is a versatile tool that can be used to clean a variety of materials such as wood, metal and plastic ready for preparation, as well as de-rusting metal. They often feature a propelling action to expose more or less of the fibres depending on the level of abrasiveness you need.
How to use a glass fibre pencil
In order to achieve the best results with a fibreglass pencil, there are certain techniques required. Due to the delicate fibres, gentle brush strokes are recommended, letting the abrasiveness of the fibreglass do the hard work. It is recommended to wear protective gloves and face wear as debris from the fibreglass and material can irritate the skin if it comes into contact.
How to control alter the length of the fibreglass bristles
In order to extend the bristles of the fibreglass, simply turn the dial on the top of the pencil clockwise or anticlockwise, depending on whether you want to retract or expose more of the bristles.
Can the fibreglass be refilled?
If the glass fibres become worn out or too short, they can be easily replaced with replacement glass fibre tips such as the RS PRO fibreglass bristle (514-874).