RS PRO 80 mm Anti-Static Roller Refill

대량 구매 할인 받기

5개 더 담고 ₩46,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩52,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 22 개 단위 배송
  • 추가로 2026년 11월 27일 부터 38 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩52,400.00-
5 +₩43,120.00₩46,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-4224
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Refill

Product Type

Anti-Static Roller

Roller Width

80mm

Standards/Approvals

No

제외

COO (Country of Origin):
JP

RS PRO 80 mm Clean Room Tacky Roller Refill


When you need to remove dust from sensitive electronics in your clean-room environment, the RS PRO tacky roller refill provides a safe, lint-free solution. Designed for use with the RS PRO 80 mm roller, this tubular refill slots easily onto the roller arm. It's made from anti-static film.

By using a simple rolling action, you can gently lift particles away from surfaces without causing disturbance. When the roller's adhesive tape is finished, tear off the dirty strip to reveal a clean sticky layer underneath. The tape's made from a durable polyethylene material, with an adhesive strength of 300 gr/25 mm ± 50.

This tacky roller is ideal for use in industrial workspaces, such as biotechnological laboratories and electrical-component assembly lines. It conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards.

Features and Benefits


• 80 mm roller refill

• Designed for use with the RS PRO 80 mm roller

• White in colour

• Lint free

• Made from polyethylene material

• Adhesive strength of 300 gr/25 mm ± 50

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들