RS PRO Abrasive Wire Abrasive Brush, 150 mm Diameter
- RS 제품 번호:
- 188-4111
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩29,620.00
재고있음
- 추가로 2026년 11월 09일 부터 54 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩29,620.00 |
| 5 + | ₩24,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-4111
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Abrasive Brush | |
| Bristle Type | Abrasive Wire | |
| Suitable For | Metal, Rust | |
| Diameter | 150mm | |
| Maximum Safe Speed | 6000rpm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Abrasive Brush | ||
Bristle Type Abrasive Wire | ||
Suitable For Metal, Rust | ||
Diameter 150mm | ||
Maximum Safe Speed 6000rpm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Steel Bevelled Abrasive Brush, 150 mm Diameter
Need to remove paint or scales from workpieces with hard-to-access or uneven surfaces? Choose this RS PRO steel bevelled abrasive brush for the job, as it has crimped wires that are flexible.
The brush comes with an arbour hole that has bore-reducing bushes, which are adjustable from a diameter of 13 mm to 32 mm. This means you can use it with virtually any bench grinder. It can also handle speeds of up to 6,000 rpm (revolutions per minute), so it's ideal for light to medium duty surface preparation applications like rust and paint removal.
This unit is thoroughly tested for quality and durability. Steel brushes like these can be used to work on a variety of materials, including elastomers, cast iron and wood. They're typically used in the manufacturing industry for roughing, deburring and other post-fabrication applications.
Features and Benefits
• Steel bristle material
• Bevelled brush type
• Brush diameter of 150 mm
관련된 링크들
- RS PRO Abrasive Wire Abrasive Brush, 150 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 178 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 125 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 100 mm Diameter
- RS PRO Twisted Wire Abrasive Brush, 100 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 6 mm Diameter
- RS PRO Steel Twisted Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Twisted Wire Abrasive Brush, 10 mm Diameter