Gp Batteries GP Recyko NiMH Rechargeable AAA Battery, 650 mAh, 1.2 V

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

4 미터가 들어있는 1트레이

₩20,820.00

RS 제품 번호:
533-512
제조사 부품 번호:
GPRHCH63E042
제조업체:
Gp Batteries
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gp Batteries

Battery Capacity

650mAh

Product Type

Rechargeable AAA Battery

Series

GP Recyko

Nominal Voltage

1.2V

Chemistry

NiMH

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Termination Type

Flat Contact

Weight

12.5g

Standards/Approvals

IEC61951-2(2017)

Height

44.5mm

Diameter

10.5mm

제외

COO (Country of Origin):
CN
The Energizer NiMH rechargeable AAA battery with high recharge cycles specially designed for cordless phone that need frequent charging. With a cycle life of up to 500 times, this battery pack of four is equivalent to 8,000 single-use batteries*. Pre-charged and is ready to use, it can stay up to 80% charged after 12 months thanks to its low self-discharge rate. With an operating temperature ranging from -20 °C to +50 °C, it delivers reliable performance even in extreme environments.

GP ReCyko Rechargeable battery

Nickel Metal Hydride chemistry

Ideal for cordless-phone

Rated capacity 650mAh

Cycle Life Up to 500 times

Nominal voltage 1.2V

관련된 링크들