Gp Batteries GP Recyko NiMH Rechargeable AAA Battery, 950 mAh, 1.2 V
- RS 제품 번호:
- 533-510
- 제조사 부품 번호:
- GPRHC103E042
- 제조업체:
- Gp Batteries
Subtotal (1 pack of 4 units)*
₩20,820.00
재고있음
- 추가로 2026년 11월 23일 부터 11 개 단위 배송
- 추가로 2026년 11월 27일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩20,820.00 | ₩5,204.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 533-510
- 제조사 부품 번호:
- GPRHC103E042
- 제조업체:
- Gp Batteries
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gp Batteries | |
| Product Type | Rechargeable AAA Battery | |
| Battery Capacity | 950mAh | |
| Series | GP Recyko | |
| Nominal Voltage | 1.2V | |
| Chemistry | NiMH | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Flat Contact | |
| Battery Size | AAA | |
| Weight | 15.2g | |
| Diameter | 10.5mm | |
| Height | 44.5mm | |
| Standards/Approvals | IEC61951-2(2017) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gp Batteries | ||
Product Type Rechargeable AAA Battery | ||
Battery Capacity 950mAh | ||
Series GP Recyko | ||
Nominal Voltage 1.2V | ||
Chemistry NiMH | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Termination Type Flat Contact | ||
Battery Size AAA | ||
Weight 15.2g | ||
Diameter 10.5mm | ||
Height 44.5mm | ||
Standards/Approvals IEC61951-2(2017) | ||
제외
- COO (Country of Origin):
- CN
The Energizer NiMH rechargeable AAA battery with eco-friendly properties, putting less stress on the environment and your wallet. With a cycle life of up to 500 times, this battery pack of four is equivalent to 12,000 single-use batteries. Pre-charged and ready to use, it can stay up to 50% charged after 12 months thanks to its low self-discharge rate. With an operating temperature ranging from -20 °C to +50 °C, it delivers reliable performance even in extreme environments.
GP ReCyko Rechargeable battery
Nickel Metal Hydride chemistry
Rated capacity 950mAh
Cycle Life Up to 500 times
Nominal voltage 1.2V
관련된 링크들
- Gp Batteries GP Recyko NiMH Rechargeable AAA Battery, 650 mAh, 1.2 V
- GP Recyko Gp Batteries NiMH Rechargeable C Battery, 3000 mAh
- GP Recyko Gp Batteries NiMH Rechargeable D Battery, 3000 mAh
- Gp Batteries NiMH AAA Nickel-Metal Hydride Battery, 950 mAh, 1.2 V
- Gp Batteries GP Recyko AA NiMH Rechargeable AA Battery, 2.65 Ah, 1.2 V - Pack of 4
- Gp Batteries GP Recyko AA NiMH Rechargeable AA Battery, 1.3 Ah, 1.2 V - Pack of 4
- Gp Batteries GP Recyko AA NiMH Rechargeable AA Battery, 2.05 Ah, 1.2 V - Pack of 4
- Gp Batteries GP Recyko AA NiMH Rechargeable AA Battery, 2.15 Ah, 1.2 V - Pack of 4