GP Recyko Gp Batteries NiMH Rechargeable D Battery, 3Ah

Subtotal (1 pack of 2 units)*

₩31,997.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩31,997.60₩15,998.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
533-515
제조사 부품 번호:
GPRHC30DC002
제조업체:
Gp Batteries
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gp Batteries

Brand Range

GP Recyko

Model Number

GP300DHC

Chemistry

NiMH

Sub Range

Recyko Speed Charger

Capacity

3Ah

Size

D

Terminal Type

Standard

제외

COO (Country of Origin):
CN
The Energizer NiMH rechargeable C battery with a high capacity, making it ideal for high drain devices whilst putting less stress on the environment and your wallet. With a cycle life of up to 1,000 times, this battery can replace single-use battery usage enormously. Pre-charged and is ready to use, it can stay up to 80% charged after 24 months thanks to its low self-discharge rate. With an operating temperature ranging from -20 °C to +50 °C, it delivers reliable performance even in extreme environments.

GP ReCyko Rechargeable battery
Nickel Metal Hydride chemistry
Rated capacity 3000mAh
Cycle Life Up to 1000 times
Nominal voltage 1.2V

관련된 링크들