Gp Batteries GP Recyko AA NiMH Rechargeable AA Battery, 1.3Ah, 1.2V - Pack of 4

N

Subtotal (1 pack of 4 units)*

₩60,663.84

Add to Basket
수량 선택 또는 입력
재고있음
  • 51 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩60,663.84₩15,165.96

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
533-508
제조사 부품 번호:
GPRHC132E036
제조업체:
Gp Batteries
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gp Batteries

Capacity

1.3Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

GP Recyko

Size

AA

Nominal Voltage

1.2V

제외

COO (Country of Origin):
CN
The Energizer NiMH rechargeable AA battery with eco-friendly properties putting less stress on the environment and your wallet. With a cycle life up to 500 times, this battery pack of four is equivalent to more than 6,000 single use batteries. Pre-charged and is ready to use, it can stay up to 80% charged after 12 months thanks to its low self discharge rate. With an operating temperature ranging from -20 °C to +50 °C, it delivers reliable performance even in extreme environments.

GP ReCyko Rechargeable battery
Nickel Metal Hydride chemistry
Rated capacity 1,300mAh
Cycle Life Up to 500 cycles
Nominal voltage 1.2V

관련된 링크들