Energizer MAX E92 Zinc Manganese Dioxide AAA Battery 1.5 V

Subtotal (1 pack of 8 units)*

₩15,264.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 520 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
8 +₩1,908.00₩15,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
197-4300
Distrelec 제품 번호:
304-31-860
제조사 부품 번호:
7638900438215
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Product Type

AAA Battery

Series

MAX E92

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

1.5V

Number of Batteries

8

IEC Code

LR03

Battery Capacity

1.2Ah

NEDA Code

ANSI 24 A

Termination Type

Flat

Battery Size

AAA

Weight

11.5g

Height

44.5mm

Diameter

10.5mm

Standards/Approvals

No

해당 안됨

Energizer MAX E92 Series AAA Battery, 1.5V Nominal Voltage, 1.2Ah Battery Capacity - 7638900438215


This AAA battery is a single-use cylindrical cell designed to supply electrical power for portable equipment operating at 1.5V. It uses a zinc manganese dioxide chemistry to deliver steady output suitable for everyday consumer devices and is supplied as a pack of eight cells.

Features and Benefits:


• Nominal voltage 1.5V provides consistent device operation
• Capacity 1.2Ah extends run time between replacements
• Flat termination simplifies contact stability in battery holders
• Lightweight 11.5g reduces overall device mass
• Chemistry zinc manganese dioxide offers predictable discharge behaviour

Applications


• Suitable for TV remote controls and infrared handsets
• Used with wireless computer mice and keyboards
• Ideal for battery-powered torches and flashlights
• Can be used for children's toys requiring steady output
• Suitable for small kitchen gadgets and clocks

How many cells are included in the pack?


The supply contains eight individual batteries.

What is the expected energy storage per cell?


Each cell provides a nominal capacity of 1.2Ah for load endurance.

How does the cell termination affect installation?


The flat Terminal profile ensures reliable contact in recessed holders and spring clips.

What are the cell's physical measurements?


Each cell measures 44.5mm in height and 10.5mm in diameter.

How heavy is each individual cell?


The mass of one cell is 11.5g.

관련된 링크들