Energizer E92 Zinc Manganese Dioxide AAA Battery 1.5 V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

10 미터가 들어있는 1트레이

₩14,472.00

RS 제품 번호:
108-827
제조사 부품 번호:
7638900433630
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Product Type

AAA Battery

Series

E92

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

1.5V

IEC Code

LR03

Termination Type

Flat

NEDA Code

ANSI 24 A

Battery Size

AAA

Standards/Approvals

RoHS

Weight

11.5g

Diameter

10.5mm

Height

44.5mm

Energizer E92 Series AAA Battery, 1.5V Nominal Voltage, 11.5g Weight - 7638900433630


This AAA battery supplies 1.5V power for portable electronic devices using a zinc-manganese dioxide chemistry and flat termination. It is intended for general-purpose use where a single-cell voltage of 1.5V is required and conforms to RoHS environmental restrictions. The cell is Compact and lightweight for easy installation in handheld and Compact equipment.

Features and Benefits:


• Nominal voltage 1.5V provides consistent device operation
• Zinc-manganese dioxide chemistry supports steady discharge behaviour
• Flat termination enables flush mounting and simple contact design
• Lightweight 11.5g reduces overall device mass
• RoHS compliance minimises restricted substance content

Applications


• Used with remote controls and small consumer electronics
• Suitable for battery replacement in LR03-compatible items
• Ideal for low- to medium-drain sensors and toys
• Can be used for portable measuring instruments requiring 1.5V
• Suitable for bulk supply requirements in maintenance kits

What is the standard cell designation for compatibility checks?


The cell is designated LR03 and corresponds to common AAA sizing.

How does the cell’s chemistry affect discharge performance?


The zinc-manganese dioxide chemistry provides a stable voltage profile suitable for steady loads.

What physical attributes aid integration into Compact devices?


The cell’s mass of 11.5g and Compact form factor support lightweight, space‑constrained designs.

Are there environmental restrictions associated with the cell?


The cell meets RoHS requirements limiting specific hazardous substances.

Which Terminal type should devices accommodate for correct contact?


Devices should accept a flat Terminal Interface for reliable electrical contact.

관련된 링크들