Energizer Energizer Alkaline Zinc Manganese Dioxide AA Battery 1.5 V
- RS 제품 번호:
- 276-2671
- 제조사 부품 번호:
- 7638900410686
- 제조업체:
- Energizer
Subtotal (1 pack of 8 units)*
₩16,960.00
재고있음
- 264 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 8 + | ₩2,120.00 | ₩16,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-2671
- 제조사 부품 번호:
- 7638900410686
- 제조업체:
- Energizer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Energizer | |
| Series | Energizer Alkaline | |
| Product Type | AA Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2.5 | |
| Battery Size | AA | |
| IEC Code | LR6 | |
| Number of Batteries | 8 | |
| Termination Type | Flat Contact | |
| Diameter | 14.5mm | |
| Weight | 24g | |
| Standards/Approvals | ANSI-15A, IEC-LR6 | |
| Height | 50.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Energizer | ||
Series Energizer Alkaline | ||
Product Type AA Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2.5 | ||
Battery Size AA | ||
IEC Code LR6 | ||
Number of Batteries 8 | ||
Termination Type Flat Contact | ||
Diameter 14.5mm | ||
Weight 24g | ||
Standards/Approvals ANSI-15A, IEC-LR6 | ||
Height 50.5mm | ||
제외
Energizer Alkaline Series AA Battery, 1.5V Nominal Voltage, 2.5Ah Capacity - 7638900410686
This AA battery provides reliable portable power for everyday devices, using a zinc-manganese dioxide chemical system and delivering a nominal voltage of 1.5 V. It operates across a broad ambient range and offers long shelf stability, making it suitable for intermittent and continuous applications where compact, single‑cell power is required.
Features and Benefits:
• High capacity 2.5 Ah rating for extended run times
• Wide operating range from −18°C to 55°C for varied environments
• Shelf life of 10 years at 21°C for long‑term storage
• Flat contact termination for consistent electrical connection
• Low typical weight of 24 g for reduced device mass
• Wide operating range from −18°C to 55°C for varied environments
• Shelf life of 10 years at 21°C for long‑term storage
• Flat contact termination for consistent electrical connection
• Low typical weight of 24 g for reduced device mass
Applications
• Suitable for portable lighting and torches
• Ideal for digital audio and handheld games
• Used with radio and clock devices requiring intermittent duty
• Can be used for personal grooming appliances with Pulse loads
• Suitable for digital cameras with burst discharge profiles
• Ideal for digital audio and handheld games
• Used with radio and clock devices requiring intermittent duty
• Can be used for personal grooming appliances with Pulse loads
• Suitable for digital cameras with burst discharge profiles
What chemical composition is used in these cells?
They use a zinc-manganese dioxide (Zn/MnO2) chemical system.
How does temperature affect their operation?
They are rated to function between −18°C and 55°C, covering typical indoor and outdoor conditions.
What safety or material exclusions are specified?
They contain no added MERCURY or cadmium.
How are the terminals configured for device fitting?
Each cell has a flat contact termination on both ends for standard host interfaces.
관련된 링크들
- Energizer Energizer Alkaline Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer MAX PLUS Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
- Energizer MAX Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
- Energizer Industrial Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energiser MAX Alkaline, Zinc Manganese Dioxide 9V Battery
- Energizer LR 1.5 V Alkaline, Zinc Manganese Dioxide D Battery