Energizer 6 V Zinc Manganese Dioxide Lantern Battery

Subtotal (1 unit)*

₩56,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩56,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
108-837
제조사 부품 번호:
3147290507028
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Product Type

Lantern Battery

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

6V

IEC Code

4Lr25-2

Termination Type

Screw

Weight

1.34kg

Height

127mm

Width

73mm

Standards/Approvals

No

COO (Country of Origin):
CN

Energizer Lantern Battery, 6V Nominal Voltage, 1340g Weight - 3147290507028


This lantern battery provides portable 6V power for lighting and signalling equipment in a range of ambient conditions. It uses a zinc-manganese dioxide chemical system housed in a metal jacket and is designed for applications requiring a compact, robust power source with screw-post termination.

Features and Benefits:


• Nominal voltage 6V delivers steady output for long-duration use
• Operates between -18°C and 55°C for varied environmental conditions
• Screw-post termination enables secure electrical connection
• Eight-cell configuration supplies higher energy density for extended service
• Typical mass 1340 g supports heavy-duty applications requiring inertia

Applications


• Suitable for road-warning lamps and signalling equipment
• Used with portable lighting for intermittent duty cycles
• Ideal for fieldwork requiring a metal-cased battery pack
• Can be used as a replacement for older lantern battery formats
• Used for devices needing a 6V screw-terminal power source

What is the internal cell arrangement and its effect on output?


The pack comprises two strings of four cells in series, which produces the 6V nominal voltage and improves current capability.

How does the construction influence handling and mounting?


The metal jacket adds mechanical protection and the screw posts permit bolted or clamped electrical connections for fixed installations.

What typical volume and mass should installers allow for?


The unit occupies approximately 1125 cm3 and weighs about 1340 g, which informs enclosure and support design.

How does the chemistry affect storage and service conditions?


The zinc-manganese dioxide system supports operation across a wide temperature range and is suitable for periodic discharge patterns used in portable lighting.

관련된 링크들