Push Button Switches | Push Switches | Momentary & Latching | RS
최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5512 표시되는 제품 Push Button Switches

    TE Connectivity
    Illuminated
    Latching
    SPDT
    Panel Mount
    22.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    White
    IP67
    -
    -
    -
    -
    -
    Copper
    EAO
    -
    Momentary
    SPDT
    Panel Mount
    22.3mm
    82
    -
    -
    Silver
    -
    240V
    3A
    Round
    -
    IP65, IP67
    25mm
    Aluminium
    -
    -
    -
    Silver Alloy
    ITW Switches
    -
    Momentary
    SPDT
    Panel Mount
    22mm
    76-94
    -
    -
    Red
    -
    250V ac
    10 A @ 250 V ac
    Round
    Clear
    IP67
    -
    -
    -
    -
    -
    Fine Silver
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    16mm
    82
    -
    -
    -
    -
    240V
    3A
    Round
    Green
    IP65, IP67
    -
    -
    -
    -
    -
    Silver Alloy
    Siemens
    -
    -
    SPST
    Panel Mount
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Blue
    -
    -
    -
    Round
    -
    -
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Switchcraft
    -
    Momentary
    SPDT
    Cable Mount
    -
    -
    -
    -
    Red
    -
    -
    -
    Round
    -
    -
    -
    -
    -
    -
    -
    Copper Alloy
    TE Connectivity
    -
    Momentary
    SPST
    PCB
    -
    -
    -
    -
    Black
    -
    125V ac
    400 mA @ 20 V
    -
    -
    -
    -
    -
    -
    -
    -
    Gold Over Nickel Plated Copper Alloy
    Siemens
    -
    -
    SPST
    Panel Mount
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    -
    -
    Round
    -
    -
    40mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    TE Connectivity
    Illuminated
    Latching
    SPDT
    Panel Mount
    22.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    White
    IP67
    -
    -
    -
    -
    -
    Copper
    Siemens
    -
    -
    -
    Panel Mount
    16mm
    3SB2
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP65
    -
    Plastic
    -
    -
    -
    -
    Bartec
    -
    -
    DPST
    Panel Mount
    -
    ComEx
    -
    -
    Black
    -
    -
    -
    Round
    -
    IP20
    30mm
    Thermoplastic
    -
    -
    -
    -
    APEM
    -
    Momentary
    1-pole on-off switch
    Panel Mount
    12.2mm
    -
    -
    -
    Black
    -
    250V ac
    2 A @ 24 V dc
    Round
    -
    -
    -
    -
    -
    -
    -
    Silver Plated Copper
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    13.6mm
    -
    -
    -
    Black
    -
    48V ac
    5 A @ 28 V dc
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    Copal Electronics
    -
    Off-(On)
    Single Pole Single Throw (SPST)
    -
    -
    -
    -
    -
    -
    -
    -
    10 mA @ 12 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    Gold Plated
    EAO
    Illuminated
    Latching
    1NO
    PCB
    -
    -
    -
    -
    Chrome
    -
    -
    -
    -
    Yellow
    -
    -
    -
    -
    -
    -
    -
    APEM
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    12.9mm
    -
    -
    -
    Red
    -
    48V ac
    5 A @ 28 V dc
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    ITW Switches
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    13.6mm
    48
    -
    -
    Green
    -
    48V dc
    250 mA @ 12 V dc
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    Gold
    ITW Switches
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    13.6mm
    48
    -
    -
    Black
    -
    48V dc
    250 mA @ 12 V dc
    Round
    Clear
    IP67
    -
    -
    -
    -
    -
    Gold
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    16.2mm
    -
    -
    -
    Silver
    -
    24/48V dc
    200 mA @ 48 V dc
    Round
    -
    IP65
    -
    -
    -
    -
    -
    Silver Plated Brass
    ITW Switches
    Illuminated
    Momentary
    SPST
    Panel Mount
    16.1mm
    57M
    -
    -
    Chrome
    -
    48V dc
    250 mA @ 12 V dc
    Round
    Blue
    IP67
    -
    -
    -
    -
    -
    Gold Plated
    페이지 당 결과 수