최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5684 표시되는 제품 Push Button Switches

    • RS 제품 번호 691-7890P
    • 제조사 부품 번호 IAR5F1400
    개(박스에 담겨 공급됨)
    ₩41,491.60
    APEM
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    16.2mm
    -
    -
    -
    Grey
    -
    24V dc
    2 A @ 24 V dc
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    • RS 제품 번호 257-0602
    • 제조사 부품 번호 8531MZQE2
    개당가격(80개가 1트레이안에)
    ₩12,212.48
    C & K
    -
    (On)-Off
    SPST
    Panel Mount
    -
    85000
    -
    -
    -
    -
    120V
    -
    -
    Black
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩69,033.60
    Schneider Electric
    -
    -
    SPST
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Black
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    22mm
    Chromium Plated Metal
    -
    Yes
    Green Premium
    -
    • RS 제품 번호 224-136
    • 제조사 부품 번호 ISR3SAD100
    개당
    ₩10,528.00
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    -
    13.6mm
    IS Series
    -
    -
    Blue
    -
    32V ac
    400 mA @ 32 V ac
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    • RS 제품 번호 398-5279
    • 제조사 부품 번호 3251-21-01
    개당
    ₩27,936.80
    Tripus
    -
    Latching
    2-pole on-off switch
    Panel Mount
    -
    -
    -
    -
    Red/Green
    -
    230V
    16 A @ 230 V ac
    Rectangular
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 832-6136
    • 제조사 부품 번호 HW1B-M4F11-R
    개당
    ₩48,394.96
    Idec
    -
    -
    SPST
    Panel Mount
    22mm
    IDEC HW
    -
    -
    Red
    -
    -
    -
    Mushroom
    -
    -
    -
    Plastic
    -
    -
    -
    -
    • RS 제품 번호 271-9074
    • 제조사 부품 번호 1.10.001.011/0104
    개당
    ₩8,760.80
    RAFI
    -
    Momentary
    SPST
    Panel Mount
    19mm
    1.1
    -
    -
    Black
    -
    250V
    -
    Round
    -
    IP40, IP65
    19mm
    Plastic
    -
    -
    -
    Silver
    개당
    ₩90,399.80
    Eaton
    Illuminated
    Maintained
    1NO
    Threaded
    22.5mm
    Series C22
    -
    -
    Green
    -
    24V
    -
    -
    Green
    IP67, IP69K
    -
    -
    -
    -
    -
    -
    개당
    ₩31,245.60
    EAO
    -
    Momentary
    SPDT
    Panel Mount
    22.3mm
    82
    -
    -
    Silver
    -
    240V
    3A
    Round
    -
    IP65, IP67
    25mm
    Aluminium
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 913-8905
    • 제조사 부품 번호 FP 1 F-RA
    개당
    ₩11,370.24
    KNITTER-SWITCH
    -
    Momentary
    SPDT
    PCB
    -
    -
    -
    -
    White
    -
    -
    -
    Round
    -
    -
    -
    -
    -
    -
    -
    Phosphor Bronze
    개당
    ₩9,343.60
    Arcolectric (Bulgin) Ltd
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    7.1mm
    0916
    -
    -
    Black
    -
    250V ac
    500 mA @ 250 V ac
    Round
    -
    -
    10mm
    -
    -
    -
    -
    -
    • RS 제품 번호 210-4184
    • 제조사 부품 번호 MW1B-M12R
    개당
    ₩76,497.20
    Idec
    -
    Momentary
    DPDT
    Panel Mount
    -
    -
    -
    -
    Red
    -
    24 → 110V
    -
    -
    -
    IP66
    -
    -
    -
    -
    -
    -
    개당가격(30개가 1박스안에)
    ₩46,531.88
    ITW Switches
    -
    Momentary
    SPDT
    Panel Mount
    22mm
    76-94
    -
    -
    Red
    -
    250V ac
    10 A @ 250 V ac
    Round
    Clear
    IP67
    -
    -
    -
    -
    -
    Fine Silver
    • RS 제품 번호 168-2534
    • 제조사 부품 번호 YW1B-M2E10B
    개당
    ₩15,886.00
    Idec
    -
    -
    SPST
    Panel Mount
    22mm
    YW
    -
    -
    Black
    -
    -
    -
    Round
    -
    IP65
    23.6mm
    Plastic
    -
    -
    -
    -
    • RS 제품 번호 123-9052
    • 제조사 부품 번호 SPPH420100
    개당가격(5개가 1팩안에)
    ₩2,000.32
    Alps Alpine
    -
    Latching
    DPDT
    PCB
    -
    -
    -
    -
    White
    -
    30V dc
    100 mA
    Square
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩28,688.80
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    16mm
    82
    -
    -
    -
    -
    240V
    3A
    Round
    Red
    IP65, IP67
    -
    -
    -
    -
    -
    Silver Alloy
    개당
    ₩26,451.60
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    16mm
    82
    -
    -
    -
    -
    240V
    3A
    Round
    Green
    IP65, IP67
    -
    -
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 271-9231
    • 제조사 부품 번호 5.46.168.227/0209
    개당
    ₩29,986.00
    RAFI
    -
    -
    -
    -
    -
    RACON
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩35,757.60
    Schurter
    Illuminated
    Latching
    SPST
    Panel Mount
    19.1mm
    MSM 22
    -
    -
    Silver
    -
    30 V dc, 250V ac
    12 A
    Round
    -
    IP00, IP40, IP64
    -
    -
    -
    -
    -
    -
    개당
    ₩33,445.20
    EOZ
    Illuminated
    Momentary
    SPST
    Panel Mount
    12mm
    -
    -
    -
    Red
    -
    5V
    65 mA
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    Gold Plated Nickel
    페이지 당 결과 수