Surge Suppressor Units | Surge Arrestors | RS
최근 검색 기록

    Surge Suppressor Units

    Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

    How do surge suppressor units work?

    Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.

    Types of surge suppressor units

    Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

    • A coaxial surge suppressor is used with coaxial cable
    • A category 6 surge suppressor is used with category 6 cables

    658 표시되는 제품 Surge Suppressor Units

    Phoenix Contact
    Lightning Arrester
    30 V dc, 800 V ac
    Screw Mount
    100kA
    PWT 100-800AC-FM
    176mm
    280mm
    191mm
    176 x 280 x 191mm
    -
    -40°C
    +55°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Arrester
    275 V ac
    DIN Rail
    40kA
    VAL-MS 230/1+1
    89.8mm
    65.7mm
    35.6mm
    89.8 x 65.7 x 35.6mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protector
    20 V ac
    Base Mount
    -
    PT 1X2-24DC/FM-ST
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Protective Plug
    264 V ac
    DIN Rail
    40kA
    VAL-CP-N/PE-350-ST
    -
    -
    -
    -
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Arrester
    230 V ac
    DIN Rail
    -
    VAL-MS 230/3+1 FM
    71mm
    65.7mm
    98.7mm
    98.7 x 71 x 65.7mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Arrester Protection Module
    230 V ac
    Through Hole
    40kA
    F-MS 12 ST
    52.5mm
    17.4mm
    55.5mm
    52.5 x 17.4 x 55.5mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Arrester Protection Module
    28 V ac, 40 V dc
    Screw Mount
    20kA
    S-PT-1X2-24DC-1/2
    34mm
    148mm
    34mm
    34 x 148 x 34mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Huber+Suhner
    EMP Protector
    200 V
    Panel Mount
    5 kA, 10kA
    3406
    48.1mm
    -
    25.9mm
    -
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Phoenix Contact
    Lightning Arrester
    335 V ac
    DIN Rail
    50kA
    VAL-MS-T1/T2 335/12.5/3+1
    71.2mm
    77.5mm
    90mm
    71.2 x 77.5 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Dehn
    Surge Arrester
    275 V
    DIN Rail
    -
    DG M TN ACI
    36mm
    77mm
    90mm
    36 x 77 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    WJ Furse
    RS485 Surge Protector
    16.7 V
    DIN Rail
    5 kA, 20kA
    ESP
    105mm
    38mm
    54mm
    120 x 54 x 19mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Arrester
    74/100 V ac
    DIN Rail
    80A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    24 VDC
    Terminal Mount
    -
    PT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    150 V ac
    DIN Rail, Screw Mount
    10kA
    SFP 1-15/120AC
    112mm
    79mm
    93mm
    112 x 79 x 93mm
    -
    -25°C
    +50°C
    -
    -
    -
    -
    Telegartner
    Surge Protector
    3.3 V dc
    Surface Mount
    2kA
    RJ45-SPD
    102mm
    65mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Dehn
    Type 2 Arrester
    275 V
    DIN Rail
    40kA
    DG
    54mm
    66mm
    90mm
    54 x 66 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    30 V dc
    DIN Rail
    10kA
    TTC-6P-1X2-F-M-24DC-PT-I
    100mm
    6.2mm
    105.8mm
    100 x 6.2 x 105.8mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Dehn
    Surge Arrester Protection Module
    275 V ac, 350 V dc
    Plug In
    40kA
    DG
    45mm
    18mm
    51mm
    45 x 18 x 51mm
    -
    -
    -
    -
    -
    -
    -
    ABB
    Surge Protection Device
    275 V
    DIN Rail
    80kA
    OVR
    53.4mm
    76.7mm
    95.8mm
    53.4 x 76.7 x 95.8mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Type 3 Surge Protection Device
    60 V ac/dc
    DIN Rail
    0.026kA
    PLT-SEC-T3-60-FM-PT
    17.7mm
    74.5mm
    101mm
    17.7 x 74.5 x 101mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    페이지 당 결과 수