Phoenix Contact, VAL-MS 230/3+1 FM Surge Arrester 230V ac Maximum Voltage Rating Surge Arrester

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
241-6062
제조사 부품 번호:
2838199
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Suppressor Type

Surge Arrester

Product Type

Surge Arrester

Maximum Voltage

230V ac

Mount Type

DIN Rail

Series

VAL-MS 230/3+1 FM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61643-11, EN 61643-11

Depth

65.7mm

Height

98.7mm

Length

71mm

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact VAL-MS 230/3+1 FM Series Surge Arrester, DIN Rail Mount, Surge Arrester Suppressor - 2838199


This surge arrester from Phoenix Contact offers high voltage protection with its DIN rail mounting style and surge resistance capabilities. Ideal for industrial use and reliable surge protection in high traffic areas, this suppressor is designed for reliable performance.

Features & Benefits


• Surge arrester with maximum voltage rating of 230 V AC

• DIN rail mounting style for easy installation

• Suppressor type surge arrester for surge protection

• Compact and durable design for industrial applications

• Provides reliable surge protection for electronic equipment

Applications


• Suitable for use in industrial settings for surge protection

• Ideal for high traffic areas where electronic equipment is prone to voltage spikes

• Designed to be used for different industries for specific needs

Can it be used in high voltage applications?


Yes, it is designed for maximum voltage protection in industrial settings.

Will it provide reliable surge protection for electronic equipment?


Yes, the surge arrester ensures optimal surge protection for sensitive electronic devices.

Is it easy to install on DIN rails?


Yes, the surge arrester features DIN rail mounting for convenient installation.

관련된 링크들