Dehn, DG M TN ACI Surge Arrester 275V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- RS 제품 번호:
- 193-6591
- 제조사 부품 번호:
- DG M TN ACI 275 FM
- 제조업체:
- Dehn
대량 구매 할인 받기
5개 더 담고 ₩145,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩727,880.00
일시적 품절
- 2026년 11월 11일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩727,880.00 | - |
| 5 - 9 | ₩698,780.00 | ₩145,500.00 |
| 10 + | ₩669,660.00 | ₩582,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-6591
- 제조사 부품 번호:
- DG M TN ACI 275 FM
- 제조업체:
- Dehn
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dehn | |
| Suppressor Type | Surge Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 275V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 20kA | |
| Packaging | 1 pieces | |
| Series | DG M TN ACI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 77mm | |
| Length | 36mm | |
| Height | 90mm | |
| Standards/Approvals | KEMA, EN 61643-11 / IEC 61643-11 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dehn | ||
Suppressor Type Surge Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 275V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 20kA | ||
Packaging 1 pieces | ||
Series DG M TN ACI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 77mm | ||
Length 36mm | ||
Height 90mm | ||
Standards/Approvals KEMA, EN 61643-11 / IEC 61643-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Modular surge arrester with Advanced Circuit Interruption (ACI) for single-phase 230 V-TN systems.
New technology "Advanced Circuit Interruption" (ACI) integrated in the protection module, consists of a switch / spark gap combination
Due to ACI technology no external backup fuse required
Small connection cross-sections (6 mm²) absolutely sufficient *)
TOV withstand also at 440 V (AC)
High system reliability, no tripping of 32 A gG fuses
Zero leakage current due to galvanic isolation by ACI switch unit
Energy coordination with other arresters of the Red/Line product family
관련된 링크들
- Dehn, DG M TNS ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- Dehn, DG M TT ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- Dehn, DG M TT 2P ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- Dehn, DG Surge Arrester 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 350 V dc, 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Surge Protection Plug 350V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester Protection