최근 검색 기록

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2504 표시되는 제품 Power Line Filters

    • RS 제품 번호 708-4320
    • 제조사 부품 번호 FN3280H-25-33
    개당
    ₩409,351.20
    Schaffner
    25A
    520 V ac
    Chassis Mount
    Terminal Block
    3
    -
    FN3280
    60Hz
    153mm
    180mm
    -
    115mm
    153 x 180 x 115mm
    -
    1 mA
    -25°C
    +100°C
    -
    820 kΩ, 660kΩ
    • RS 제품 번호 887-6502
    • 제조사 부품 번호 B84243A8033W000
    개당
    ₩866,520.20
    EPCOS
    33A
    530 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    B84243A
    50 Hz, 60Hz
    270mm
    50mm
    -
    100mm
    270 x 50 x 100mm
    -
    4.8 mA
    -25°C
    +100°C
    -
    3mΩ
    • RS 제품 번호 220-186
    • 제조사 부품 번호 NAP-16-472-D
    개당
    ₩32,693.20
    Cosel
    16A
    250 V
    DIN Rail
    DIN Connector
    1
    -
    NAP Series
    60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 219-2836
    • 제조사 부품 번호 FN2020-3-06
    개당
    ₩22,973.60
    Schaffner
    3A
    250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    2.5 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    • RS 제품 번호 782-4165
    • 제조사 부품 번호 FMAD-0932-2510
    개당
    ₩491,657.60
    Schurter
    25A
    480 V ac
    Screw Mount
    Screw
    3
    Single Stage
    FMAD
    50 → 60Hz
    237mm
    151mm
    1 μF, 4.4µF
    66mm
    237 x 151 x 66mm
    2.6 mH
    < 5 mA
    -25°C
    +100°C
    -
    15mΩ
    • RS 제품 번호 766-2661
    • 제조사 부품 번호 FN3258-16-44
    개당
    ₩266,377.20
    Schaffner
    16A
    480 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    FN3258
    60Hz
    250mm
    45mm
    -
    70mm
    250 x 45 x 70mm
    -
    33 mA
    -25°C
    +100°C
    -
    -
    개당
    ₩33,238.40
    Roxburgh EMC
    3A
    250 V ac
    Chassis Mount
    Fast-On
    1
    -
    RES30
    DC → 400Hz
    71mm
    46.5mm
    6.6 nF, 660nF
    22.3mm
    71 x 46.5 x 22.3mm
    14 mH
    0.52 mA
    -25°C
    +85°C
    -
    1MΩ
    개당
    ₩27,824.00
    XP Power
    10A
    264 V ac
    Chassis Mount
    Quick Connect
    1
    Two Stage
    FIHA
    0 → 400Hz
    65.5mm
    54mm
    0.3μF, 6.6µF
    39.5mm
    84.8 x 54 x 39.5mm
    -
    0.6mA
    -40°C
    +110°C
    -
    -
    개당
    ₩111,766.00
    TE Connectivity
    6A
    250 V ac
    Screw Mount
    Spade
    1
    -
    Corcom T
    50/60Hz
    89.4mm
    45.2mm
    -
    57.2mm
    89.4 x 45.2 x 57.2mm
    -
    0.5 mA
    -10°C
    +40°C
    -
    -
    개당가격(24개가 1릴안에)
    ₩39,972.56
    EPCOS
    16A
    250 V ac/dc
    Chassis Mount
    Lug, Tab Connector
    1
    Single Stage
    B84112G
    50 → 60Hz
    63mm
    51mm
    0.47 x 2µF
    29mm
    63 x 51 x 29mm
    1.8 x 2 mH
    0 mA
    -25°C
    +100°C
    -
    -
    • RS 제품 번호 238-0237
    • 제조사 부품 번호 RSHN-2030
    개당
    ₩63,243.20
    TDK-Lambda
    30A
    250 V ac
    Panel Mount
    Screw
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 167-8289
    • 제조사 부품 번호 B84113C0000B030
    개당가격(32개가 1박스안에)
    ₩64,030.92
    EPCOS
    3A
    250 V ac
    Chassis Mount
    Tab
    1
    Two Stage
    B84113C
    50 → 60Hz
    50.8mm
    89.5mm
    0.47 x 2 μF, 4700 x 2pF
    38.1mm
    50.8 x 89.5 x 38.1mm
    4.7 x 4 mH
    0.369 mA
    -25°C
    +85°C
    -
    -
    개당가격(60개가 1박스안에)
    ₩18,871.44
    Schaffner
    6A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2010
    0 → 400Hz
    64mm
    35mm
    4.7 nF, 100nF
    24.3mm
    64 x 35 x 24.3mm
    1 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    개당
    ₩256,845.60
    TE Connectivity
    15A
    250 V ac
    Flange Mount
    Fast-On
    1
    -
    Corcom HT
    50/60Hz
    138.4mm
    55.4mm
    -
    100.6mm
    138.4 x 55.4 x 100.6mm
    -
    -
    -10°C
    +40°C
    -
    -
    • RS 제품 번호 122-5814
    • 제조사 부품 번호 100BCF10R
    개당
    ₩1,070,923.20
    TE Connectivity
    100A
    277 V ac
    -
    Terminal Block
    3
    -
    Corcom BCF
    -
    270mm
    92mm
    -
    -
    270 x 92 x 152mm
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 209-4311
    • 제조사 부품 번호 100KEHD10AFPD
    개당
    ₩790,408.40
    TE Connectivity
    100A
    440 V ac
    Chassis Mount
    Terminal Block
    3
    Two Stage
    KEH
    50/60Hz
    -
    -
    -
    -
    -
    -
    6 mA
    -25°C
    +85°C
    -
    -
    • RS 제품 번호 215-7509
    • 제조사 부품 번호 Q2-FIA4410-SE
    개당
    ₩1,273,173.60
    Omron
    -
    400 V
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 782-4092
    • 제조사 부품 번호 5500.2601.01
    개당
    ₩29,384.40
    Schurter
    3A
    250 V ac
    Screw Mount
    Tab
    1
    Two Stage
    FMBB NEO
    50 → 60Hz
    77mm
    46mm
    4.7 nF, 220nF
    31mm
    77 x 46 x 31mm
    2.5 mH
    < 0.5 mA
    -25°C
    +100°C
    -
    120mΩ
    • RS 제품 번호 274-8264
    • 제조사 부품 번호 2-2443555-2
    개당
    ₩2,626,867.60
    TE Connectivity
    1.6kA
    1.5 kV dc
    Flange Mount, Panel Mount
    Busbar
    -
    -
    EVX
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 216-3091
    • 제조사 부품 번호 A-EN2090-3-F-RS
    개당
    ₩54,382.76
    United Automation
    3A
    250 V
    Chassis Mount
    Fast-On
    1
    -
    90
    50-60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수