Omron, A1000 400 V ac RFI Filter 3 Phase
- RS 제품 번호:
- 161-3492
- 제조사 부품 번호:
- A1000FIV3030SEV1
- 제조업체:
- Omron
Subtotal (1 unit)*
₩200,671.20
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 2월 24일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩200,671.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-3492
- 제조사 부품 번호:
- A1000FIV3030SEV1
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Maximum Voltage Rating | 400 V ac | |
| Number of Phases | 3 | |
| Series | A1000 | |
| Length | 304mm | |
| Depth | 56mm | |
| Dimensions | 304 x 184 x 56mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Maximum Voltage Rating 400 V ac | ||
Number of Phases 3 | ||
Series A1000 | ||
Length 304mm | ||
Depth 56mm | ||
Dimensions 304 x 184 x 56mm | ||
- COO (Country of Origin):
- TH
Omron Filter
The Omron 3-phase line filter has a length of 304mm, a width of 184mm and depth of 56mm. It has an electrical rating of 400VAC, 30A and 7.5kW for use with a V1000 frequency inverter.
Features and Benefits
• 1:100 speed control range
• 10-year lifetime design
• Built-in filter
• Control terminals with memory backup
• Current vector control
• Double rating ND 120%/1min and HD 150%/1min
• Fieldbus communications: Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
• High starting torque (200%/0.5Hz)
• IM & PM motor control
• Low-noise low carrier technology
• Online tuning
• Screwless terminals
• 10-year lifetime design
• Built-in filter
• Control terminals with memory backup
• Current vector control
• Double rating ND 120%/1min and HD 150%/1min
• Fieldbus communications: Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
• High starting torque (200%/0.5Hz)
• IM & PM motor control
• Low-noise low carrier technology
• Online tuning
• Screwless terminals
Applications
• Audio video communication equipment
• Electronic musical instruments
• Motherboards
• Printers
• USB hubs
• Electronic musical instruments
• Motherboards
• Printers
• USB hubs
Certifications
• CE certified
• CUL approved
• EN60204-1 certified
• EN6158 SIL II certified
• EN954-1 certified
• TUV certified
• UL approved
• CUL approved
• EN60204-1 certified
• EN6158 SIL II certified
• EN954-1 certified
• TUV certified
• UL approved
관련된 링크들
- Omron, A1000 200 V ac RFI Filter, Single Phase
- Omron 400 V ac RFI Filter 3 Phase
- Omron 200 V ac RFI Filter, Single Phase
- Omron, A1000 400 V ac RFI Filter 3 Phase
- Omron, A1000 RFI Filter
- Omron 400 V RFI Filter 3 Phase
- Omron, V1000 Series RFI Filter, 3m Cable Length for Use with Q2V, V1000
- Omron 250 V RFI Filter, Single Phase