TE Connectivity, KEM-BS 30A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

대량 구매 할인 기용 가능

Subtotal (1 Box of 15 units)*

₩5,981,502.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 5월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
15 - 15₩398,766.80₩5,981,502.00
30 - 45₩390,789.96₩5,861,840.00
60 +₩379,066.28₩5,685,984.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-4357
제조사 부품 번호:
30KEMS10ABSD
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Maximum Current Rating

30A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Single Stage

Series

KEM-BS

Operating Frequency

50 → 60Hz

Leakage Current

18 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 30A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 18mA
Bookshelf design
Chassis mounting
Operating temperature range = -25°C to +85ºC

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들