최근 검색 기록

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2455 표시되는 제품 Power Line Filters

    • RS 제품 번호 434-216
    • 제조사 부품 번호 GTX-2060-Y03
    개당
    ₩55,975.12
    KEMET
    6A
    250 V ac
    -
    Screw
    1
    -
    GTX
    -
    75mm
    35mm
    -
    44mm
    75 x 35 x 44mm
    -
    750 μA
    -25°C
    +105°C
    -
    300MΩ
    개당
    ₩82,118.40
    TE Connectivity
    10A
    250 V ac
    Flange Mount
    Fast-On
    1
    -
    Corcom MV
    50/60Hz
    98mm
    38.9mm
    -
    52.8mm
    98 x 38.9 x 52.8mm
    -
    -
    -10°C
    +40°C
    -
    -
    • RS 제품 번호 170-5057
    • 제조사 부품 번호 FN2010B-6-06
    개당가격(60개가 1박스안에)
    ₩20,781.52
    Schaffner
    6A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2010B
    400Hz
    64mm
    35mm
    4.7 nF, 100nF
    24.3mm
    64 x 35 x 24.3mm
    1 mH
    0.002 mA
    -25°C
    +100°C
    -
    1MΩ
    개당
    ₩42,563.20
    TE Connectivity
    6A
    250 V ac
    Flange Mount
    Fast-On
    1
    -
    Corcom S
    50/60Hz
    98mm
    38.9mm
    -
    52.8mm
    98 x 38.9 x 52.8mm
    -
    -
    -10°C
    +40°C
    -
    -
    • RS 제품 번호 471-316
    • 제조사 부품 번호 1609080-7
    개당
    ₩742,455.24
    TE Connectivity
    -
    -
    -
    -
    -
    -
    Corcom
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 238-0245
    • 제조사 부품 번호 RSMN-2010D
    개당
    ₩51,643.60
    TDK-Lambda
    10A
    250 V ac
    DIN Rail
    Screw
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 123-488
    • 제조사 부품 번호 172275 DX-EMC12-014-FS2
    개당
    ₩205,446.40
    Eaton
    14A
    240 V
    Base Mount
    Stud
    1
    -
    DX
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당가격(20개가 1박스안에)
    ₩45,206.48
    Schaffner
    6A
    250 V ac/dc
    Flange Mount
    Fast-On
    1
    Two Stage
    FN2090
    0 → 400Hz
    54mm
    85mm
    3.3 nF, 470nF
    30.3mm
    54 x 85 x 30.3mm
    8 mH
    0.67 mA
    -25°C
    +100°C
    -
    330kΩ
    • RS 제품 번호 170-5196
    • 제조사 부품 번호 FN2070-25-08
    개당가격(10개가 1박스안에)
    ₩126,050.24
    Schaffner
    25A
    250 V ac/dc
    Chassis Mount
    Stud
    1
    Two Stage
    FN2070
    400Hz
    156mm
    45.4mm
    2.2 μF, 4.7nF
    57.5mm
    156 x 45.4 x 57.5mm
    2 mH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    개당가격(5개가 1박스안에)
    ₩364,836.56
    TE Connectivity
    15A
    480 V ac
    Chassis Mount
    Terminal Block
    3
    -
    CORCOM RPQ
    50 / 60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 283-2347
    • 제조사 부품 번호 RND 165-00134
    개당
    ₩12,904.32
    RND
    6A
    250 V
    Chassis Mount
    Tab
    1
    -
    RND 165
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 839-0840P
    • 제조사 부품 번호 BNX024H01L
    개당(릴로 공급됨)
    ₩8,178.00
    Murata
    15A
    50 V dc
    Surface Mount
    Flat Contact
    -
    -
    BNX02
    100 kHz → 1GHz
    12.1mm
    9.1mm
    -
    3.5mm
    12.1 x 9.1 x 3.5mm
    -
    -
    -55°C
    +125°C
    -
    -
    개(박스에 담겨 공급됨)
    ₩1,425,660.40
    TE Connectivity
    130A
    480/277 V ac
    Flange Mount
    Threaded Bolt
    3
    -
    Corcom BCF
    50/60Hz
    270mm
    90mm
    -
    150mm
    270 x 90 x 150mm
    -
    30 mA
    -10°C
    +50°C
    -
    -
    • RS 제품 번호 123-492
    • 제조사 부품 번호 172279 DX-EMC34-011-FS2
    개당
    ₩248,742.80
    Eaton
    11A
    520 V
    Stud Mount
    Stud
    3
    -
    DX
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 280-4932
    • 제조사 부품 번호 B84143A0035R410
    개당
    ₩617,805.60
    EPCOS
    35A
    520 V
    Chassis Mount
    Solder
    2
    -
    B84143
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 209-4393
    • 제조사 부품 번호 60KEHD10BFPD
    개당가격(6개가 1박스안에)
    ₩625,758.00
    TE Connectivity
    60A
    520 V ac
    Chassis Mount
    Terminal Block
    3
    Two Stage
    KEH
    50/60Hz
    -
    -
    -
    -
    -
    -
    6 mA
    -25°C
    +85°C
    -
    -
    • RS 제품 번호 213-6959
    • 제조사 부품 번호 B84111A0000A030
    개당
    ₩34,968.00
    EPCOS
    3A
    250 V ac
    Flange Mount
    Tab
    1
    Single Stage
    B84111A
    60Hz
    76.5mm
    70mm
    0.1 x 2 μF, 4700 x 2 pF
    22.3mm
    76.5 x 70 x 22.3
    1.5 x 2 mH
    0.369 mA
    -25°C
    +85°C
    -
    -
    개(박스에 담겨 공급됨)
    ₩973,144.40
    TE Connectivity
    150A
    480/277 V ac
    Flange Mount
    Screw
    3
    Single Stage
    Corcom FCD
    50 Hz, 60Hz
    307mm
    141mm
    -
    168mm
    307 x 141 x 168mm
    -
    0.63 mA
    -10°C
    +40°C
    -
    -
    • RS 제품 번호 217-0808
    • 제조사 부품 번호 FN402-6.5-02
    개당
    ₩15,265.60
    Schaffner
    6.5A
    250 V ac
    PCB Mount
    Pin
    1
    Single Stage
    FN402
    400Hz
    45mm
    28mm
    2.2 nF, 100nF
    16.5mm
    45 x 28 x 16.5mm
    1 mH
    0.373 mA
    -25°C
    +100°C
    -
    1MΩ
    • RS 제품 번호 887-6470P
    • 제조사 부품 번호 B84112G0000B020
    개(봉지에 담겨 공급됨)
    ₩28,726.40
    EPCOS
    2A
    250 V ac/dc
    Chassis Mount
    Tab
    1
    Single Stage
    B84112G
    50 → 60Hz
    72mm
    46mm
    0.1 x 25 μF, 4700 x 2pF
    26mm
    72 x 46 x 26mm
    12 x 2 mH
    0.369 mA
    -25°C
    +100°C
    -
    -
    페이지 당 결과 수