최근 검색 기록

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10891 표시되는 제품 Pluggable Terminal Blocks

    개당가격(465개가 1박스안에)
    ₩5,611.80
    Phoenix Contact
    Header
    5
    2.54mm
    MC 0.5/ 5-G-2.54 SMD R24
    1
    Right Angle
    Surface Mount
    Solder
    -
    160.0 V
    -
    -
    개당
    ₩2,355.64
    Wurth Elektronik
    Header
    8
    7.62mm
    3134
    1
    Straight
    Through Hole
    Solder
    20.0A
    300.0 V
    -
    -
    개당가격(315개가 1박스안에)
    ₩9,625.60
    Phoenix Contact
    Header
    9
    2.54mm
    MCV 0.5/ 9-G-2.54 SMD R56
    -
    -
    -
    Solder
    -
    160.0 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩15,378.40
    Phoenix Contact
    Plug
    12
    3.5mm
    FMC 1.5/12-ST-3.5
    1
    Straight
    Panel Mount
    Spring Cage
    8A
    320 V
    Green
    -
    개당
    ₩16,544.00
    Phoenix Contact
    Feed Through Header
    12
    3.81mm
    DFK-MC 1.5/12-GF-3.81
    1
    Straight
    Panel Mount
    Solder/Slip on
    8A
    320 V
    Green
    -
    개당가격(100개가 1박스안에)
    ₩5,019.60
    Phoenix Contact
    Plug
    10
    3.5mm
    PT 1.5/10-PH-3.5
    -
    -
    -
    Screw
    8A
    400 V
    Green
    -
    • RS 제품 번호 216-3449
    • 제조사 부품 번호 3045145
    개당가격(50개가 1팩안에)
    ₩1,866.84
    Phoenix Contact
    Plug
    -
    -
    UPBV 2
    -
    -
    -
    -
    -
    -
    -
    -
    개당가격(250개가 1릴안에)
    ₩2,808.72
    Wurth Elektronik
    Header
    2
    3.81mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩1,556.64
    Weidmüller
    Header
    3
    3.81mm
    OMNIMATE SC
    1
    Right Angle
    Through Hole
    Solder
    17.5A
    320.0 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩2,507.92
    Weidmüller
    Header
    6
    5.08mm
    OMNIMATE SL
    1
    Straight
    Through Hole
    Solder
    18.0A
    400.0 V
    Orange
    -
    개(봉지에 담겨 공급됨)
    ₩6,786.80
    Wurth Elektronik
    Inverted Header
    6
    3.81mm
    3083
    1
    Vertical
    Through Hole
    Solder
    8A
    1.6 kV, 300 V ac
    Green
    -
    개당가격(50개가 1박스안에)
    ₩16,517.68
    Phoenix Contact
    Plug
    12
    7.5mm
    GFKC 2.5/12-ST-7.5
    1
    Straight
    Cable Mount
    Spring Cage
    12A
    1 kV
    Green
    -
    개(박스에 담겨 공급됨)
    ₩1,631.84
    TE Connectivity
    Header
    8
    3.5mm
    -
    1
    Right Angle
    Through Hole
    Solder
    10A
    300 V ac
    Green
    -
    개당가격(50개가 1박스안에)
    ₩1,757.80
    Phoenix Contact
    Header
    3
    2.5mm
    MCV 0.5/ 3-G-2.5 THT
    -
    -
    -
    Solder
    4.0A
    160.0 V
    -
    -
    • RS 제품 번호 240-6280
    • 제조사 부품 번호 XW4M-16D2-H1DS
    개당
    ₩12,032.00
    Omron
    Header
    16
    3.5mm
    -
    2
    -
    PCB Mount
    -
    -
    -
    -
    -
    개당가격(240개가 1박스안에)
    ₩2,190.20
    Wurth Elektronik
    Header
    6
    5.08mm
    WR-TBL
    1
    Horizontal
    Through Hole
    Solder
    16A
    2.5 kV ac, 300 V ac
    Green
    -
    개당가격(5개가 1팩안에)
    ₩2,030.40
    Phoenix Contact
    Pin Header
    16
    3.5mm
    0/16-3, 5, PST 1
    1
    Straight
    Wave Soldering
    Solder
    8A
    300 V
    Black
    -
    개당가격(120개가 1박스안에)
    ₩2,526.72
    Wurth Elektronik
    Plug
    4
    5.08mm
    352
    1
    Straight
    Cable Mount
    Screw
    17A
    300 V ac
    Green
    -
    개당가격(50개가 1박스안에)
    ₩6,442.76
    Phoenix Contact
    Plug
    6
    3.5mm
    FMC 1.5/ 6-STF-3.5
    1
    Straight
    Cable Mount
    Spring Cage
    8A
    320 V
    Green
    -
    개(박스에 담겨 공급됨)
    ₩7,354.56
    Wurth Elektronik
    Plug
    3
    5.08mm
    3455
    1
    Horizontal
    Cable Mount
    Solder
    15A
    1.6 kV
    Green
    -
    페이지 당 결과 수