최근 검색 기록

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10817 표시되는 제품 Pluggable Terminal Blocks

    • RS 제품 번호 637-347
    • 제조사 부품 번호 1608650000
    50 미터가 들어있는 1트레이
    ₩676,222.84
    Weidmüller
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩658.00
    Wurth Elektronik
    Header
    3
    5.08mm
    311
    1
    Straight
    Through Hole
    Solder
    20.0A
    300.0 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩3,972.44
    Phoenix Contact
    Plug
    3
    5mm
    MSTB 2.5 HC/3-ST
    -
    -
    -
    Screw
    16A
    630 V
    Green
    -
    개당가격(5개가 1팩안에)
    ₩3,793.84
    Wurth Elektronik
    Inverted Plug
    2
    5.08mm
    3485
    1
    Vertical
    Cable Mount
    Solder
    20A
    1.6 kV, 300 V ac
    Green
    -
    개(봉지에 담겨 공급됨)
    ₩4,500.72
    Wurth Elektronik
    Inverted Header
    3
    5.08mm
    3075
    1
    Vertical
    Through Hole
    Solder
    20A
    1.6 kV, 300 V ac
    Green
    -
    개당가격(5개가 1팩안에)
    ₩1,834.88
    Phoenix Contact
    Header
    2
    7.5mm
    GMSTBVA 2.5/ 2-G
    1
    Straight
    Through Hole
    Solder
    12.0A
    630.0 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩14,239.12
    Phoenix Contact
    Plug
    9
    5.08mm
    MC 1.5/ 9-ST1F-5.08
    1
    Straight
    Cable Mount
    Screw
    8A
    630 V
    Green
    -
    • RS 제품 번호 600-434
    • 제조사 부품 번호 2494020000
    20 미터가 들어있는 1트레이
    ₩1,266,747.76
    Weidmüller
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩10,409.56
    Wurth Elektronik
    Plug
    7
    5.08mm
    374B
    1
    Vertical
    PCB Mount
    Solder
    16A
    250 V ac
    Green
    -
    개당가격(5개가 1팩안에)
    ₩3,320.08
    TE Connectivity
    Header
    14
    3.5mm
    -
    1
    Right Angle
    Through Hole
    Solder
    10A
    300 V ac
    Green
    -
    개당가격(50개가 1박스안에)
    ₩4,564.64
    Phoenix Contact
    Header
    14
    5.0mm
    MSTBA 2.5/14-G-RN
    -
    -
    -
    Solder
    12.0A
    400.0 V
    -
    -
    개당가격(190개가 1박스안에)
    ₩4,359.72
    Wurth Elektronik
    Plug
    6
    3.5mm
    3661
    1
    Horizontal
    Cable Mount
    Screw
    10A
    1.6 kV, 2.5 kV, 300 V ac
    Green
    -
    개당가격(2개가 1팩안에)
    ₩3,271.20
    Wurth Elektronik
    Header
    10
    3.81mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩18,292.40
    Phoenix Contact
    Plug
    10
    5.08mm
    MSTB 2.5/10-STZF-5.08
    -
    -
    -
    Screw
    12A
    630 V
    Green
    -
    개당가격(50개가 1박스안에)
    ₩65,815.04
    Phoenix Contact
    Plug
    20
    5mm
    FRONT-MSTB 2.5/20-ST
    1
    Straight
    Cable Mount
    Screw
    12A
    630 V
    Green
    -
    개당가격(5개가 1팩안에)
    ₩3,083.20
    Wurth Elektronik
    Header
    7
    3.5mm
    3051
    1
    Horizontal
    Through Hole
    Solder
    12A
    2.5 kV ac, 300 V ac
    Green
    -
    개당가격(5개가 1팩안에)
    ₩4,884.24
    Weidmüller
    Plug
    3
    3.81mm
    BC 3.81
    1
    Straight
    Cable Mount
    Screw
    17.5A
    320 V
    Black
    -
    개당가격(50개가 1박스안에)
    ₩23,402.24
    Phoenix Contact
    Plug
    9
    7.62mm
    SPC 5/ 9-ST-7.62
    -
    -
    -
    Spring Cage
    41A
    1 kV
    Green
    -
    개당가격(200개가 1박스안에)
    ₩5,241.44
    Phoenix Contact
    Header
    8
    3.5mm
    MCV 1.5/ 8-G-3.5 P14 THRR56
    -
    -
    -
    Solder
    8.0A
    250.0 V
    -
    -
    • RS 제품 번호 287-2340
    • 제조사 부품 번호 397040003
    개당가격(5개가 1팩안에)
    ₩1,893.16
    Molex
    Plug
    3
    7.62mm
    39704
    1
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수