최근 검색 기록

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10796 표시되는 제품 Pluggable Terminal Blocks

    개당가격(40개가 1봉지안에)
    ₩6,548.04
    Wurth Elektronik
    Header
    8
    5.08mm
    WR-TBL
    2
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    개당가격(5개가 1팩안에)
    ₩8,114.08
    Weidmüller
    Header
    14
    5.08mm
    OMNIMATE SL
    1
    Straight
    Through Hole
    Solder
    12.0A
    380 V ac, 450 V dc
    -
    -
    100 미터가 들어있는 1트레이
    ₩716,172.84
    Phoenix Contact
    Plug
    16
    5mm
    5/..-PH, PTDA 2
    1
    Straight
    PCB Mount
    Push In Spring
    -
    -
    -
    -
    개당가격(50개가 1박스안에)
    ₩8,016.32
    Phoenix Contact
    Plug
    14
    3.5mm
    PT 1.5/14-PH-3.5-A
    -
    -
    -
    Screw
    6A
    400 V
    Green
    -
    개당
    ₩11,204.80
    Wurth Elektronik
    Plug
    12
    3.5mm
    3611
    1
    Vertical
    Cable Mount
    Solder
    10A
    1.6 kV
    Green
    -
    개당가격(50개가 1박스안에)
    ₩23,708.68
    Phoenix Contact
    Plug
    11
    3.5mm
    FK-MCP 1.5/11-ST-3.5
    1
    Straight
    Cable Mount
    Spring Cage
    8A
    320 V
    Green
    -
    개당가격(50개가 1박스안에)
    ₩14,314.32
    Phoenix Contact
    Inverted Header
    11
    5.08mm
    IC 2.5/11-GF-5.08 EX
    1
    Right Angle
    Through Hole
    Solder
    12.0A
    630.0 V
    -
    -
    개(봉지에 담겨 공급됨)
    ₩2,350.00
    Wurth Elektronik
    Header
    7
    7.62mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    개(봉지에 담겨 공급됨)
    ₩13,893.20
    Wurth Elektronik
    Plug
    12
    3.5mm
    3041
    1
    Vertical
    Cable Mount
    Solder
    12A
    2.5 kV ac, 300 V ac
    Green
    -
    개당가격(50개가 1박스안에)
    ₩8,279.52
    Phoenix Contact
    Plug
    5
    5mm
    FKCN 2.5/ 5-STF
    -
    -
    -
    Spring Cage
    12A
    630 V
    Green
    -
    개당가격(50개가 1박스안에)
    ₩33,238.40
    Phoenix Contact
    Header
    20
    5.08mm
    MDSTB 2.5/20-G1-5.08
    -
    -
    -
    Solder
    10.0A
    630.0 V
    -
    -
    • RS 제품 번호 255-8150
    • 제조사 부품 번호 1277290000
    132 박스 1개
    ₩944,700.00
    Weidmüller
    Plug
    8
    3.5mm
    -
    1
    -
    Cable Mount
    -
    -
    -
    -
    -
    개당가격(25개가 1박스안에)
    ₩38,978.04
    Phoenix Contact
    Plug
    -
    8.2 mm
    PP-H 6/ 9
    -
    -
    -
    Push In
    41A
    1 kV
    Grey
    -
    개당가격(2개가 1팩안에)
    ₩5,226.40
    Wurth Elektronik
    Inverted Header
    4
    3.81mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    8.0A
    300.0 V
    -
    -
    개당가격(50개가 1팩안에)
    ₩4,331.52
    Phoenix Contact
    Header
    4
    3.5mm
    DMCV 1.5
    2
    -
    Plug-In
    -
    -
    -
    -
    -
    • RS 제품 번호 223-334
    • 제조사 부품 번호 711-183
    50 박스 1개
    ₩330,975.88
    WAGO
    -
    3
    -
    711
    2
    Straight
    -
    Cage Clamp
    -
    -
    -
    -
    개당가격(90개가 1박스안에)
    ₩4,668.04
    Wurth Elektronik
    Plug
    6
    3.81mm
    3593
    1
    Horizontal
    Plug-In
    Screw
    5A
    300 V ac
    Green, Orange
    -
    개당가격(72개가 1박스안에)
    ₩4,741.36
    Weidmüller
    Plug
    5
    5.08mm
    BL 5.08
    1
    Straight
    Cable Mount
    Push In
    14A
    400 V
    Orange
    -
    개당가격(60개가 1봉지안에)
    ₩6,241.60
    Wurth Elektronik
    Header
    23
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩10,569.36
    Phoenix Contact
    Plug
    5
    5.08mm
    QC 1/ 5-STF-5.08
    -
    -
    -
    Screw
    10A
    1 kV
    Green
    -
    페이지 당 결과 수