An access point is a device that creates a wireless local area network (or WLAN), usually in an office or large building. An access point connects to a wired router, switch or hub via an Ethernet cable and projects a WiFi signal to a designated area. They are designed to expand the WiFi coverage you are currently receiving, these access points act as receivers and transmitters of wireless signals.
A wireless access point also known as a hotspot operating in the same way, providing network connectivity to other devices, providing network connectivity to other devices.
The wireless router in your home will already have an access point built into it, but will also work with another access point to create better internet coverage over a larger area. The access point plugs into a wired router, switch or hub, sending out wireless signals to your mobile phone, desktop, tablet and laptop. So you can access the network anywhere in your office or home.
제품 비교 제품 세부 사항 |
|---|
재고있음
Subtotal (1 unit) ₩359,348.00 ₩359,348.00/unit | TP-Link | - | Wireless Access Point | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | 2976Mbps | - | IEEE 802.11 a/b/g/n/ac/ax | 5GHz | 5GHz | 2976Mbps | - | 4 | - | WPA, WPA2, WPA3 | 452g | 140mm | - | 33mm | - | - | - | Rohs | 175mm |
재고있음
Subtotal (1 unit) ₩820,804.00 ₩820,804.00/unit | TP-Link | - | Wireless Access Point | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | 3550Mbps | - | IEEE 802.11 a/b/g/n/ac/ax | 5GHz | 5GHz | 3550Mbps | - | 1 | - | WPA, WPA2, WPA3 | 738g | 220mm | 220mm | 32.5mm | - | - | - | WFA | 220mm |
제조사가 재고 비축중
Subtotal (1 unit) ₩1,141,880.00 ₩1,141,880.00/unit | Phoenix Contact | - | Wireless Access Point | NearFi | 100Mbps | - | No | - | - | 100Mbps | - | - | - | - | 480g | 39mm | - | 86mm | - | - | - | RoHS, CE, EN | 80mm |
일시적 품절
Subtotal (1 unit) ₩1,941,920.00 ₩1,941,920.00/unit | D-Link | - | Wireless Access Point | 802.11Ax/Ac/N/G/B/A | 2500Mbps | - | IEEE 802.11 ax | 2GHz | 2.4GHz, 5GHz | 3600Mbps | - | 2 | - | WPA3, WPA, WPA2 | 935g | 224.5mm | - | - | - | - | - | UL-2043, IEEE 802.3x Flow Control, IEEE 802.11a/b/n/g/ac/ax, IEEE 802.3at Power over Ethernet (PoE), IEEE 802.3az Energy-Efficient Ethernet (EEE), IC Class B, FCC Class B, IEEE 802.3i/u/ab, CE Class | - |
제조사가 재고 비축중
Subtotal (1 unit) ₩1,708,180.00 ₩1,708,180.00/unit | MOXA | AWK-1161A-US | Industrial Wireless Access Point | IEEE 802.11ax (Wi-Fi 6) | - | 1000Mbps | - | - | - | 1201Mbps | 24 V dc | - | Wall, DIN Rail | - | 330g | 34.2mm | - | 1mm | -40°C | - | 75°C | EMS IEC 61000-4-2/3/4/5/6/8, Road Vehicles E mark E1, NCC, NBTC, EN 301 489-1/17, Medical IEC 60601, EN 301 893, EMI CISPR 32, RCM, MIC, EN 55032/35, Safety IEC 62368-1, UL 62368-1, EMC EN 6100 | 6mm |
재고있음
Subtotal (1 unit) ₩1,648,000.00 ₩1,648,000.00/unit | Phoenix Contact | - | Wireless Access Point | Ethernet Communication | 100Mbps | - | No | 64GHz | - | 100Mbps | - | - | - | - | 574g | 39mm | - | 86mm | - | - | - | IEEE 802.3 | 80mm |
일시적 품절
Subtotal (1 unit) ₩913,840.00 ₩913,840.00/unit | D-Link | - | Wireless Access Point | 802.11Ax/Ac/N/G/B/A | - | - | IEEE 802.11 ax | 5GHz | 2.4GHz, 5GHz | 1800Mbps | - | 1 | - | WPA2, WPA3 | 484g | 170mm | - | - | - | - | - | IEEE 802.3at, IEEE 802.11a/b/n/g/ac/ax, IEEE 802.3az, etc | - |
일시적 품절
Subtotal (1 unit) ₩710,960.00 ₩710,960.00/unit | D-Link | - | Wireless Access Point | 802.11Ac/N/G/B/A | - | - | IEEE 802.11 ac | 5GHz | 2.4GHz, 5GHz | 1300Mbps | - | 1 | - | WPA, WPA2 | 320g | 170mm | - | - | - | - | - | IEEE 802.3af Power Over Ethernet (PoE), IEEE 802.3i/u/ab, IEEE 802.11a/b/n/g/ac Wave 2, IEEE 802.3az Energy-Efficient Ethernet (EEE), IEEE 802.3x Flow Control | - |
재고있음
Subtotal (1 unit) ₩366,840.00 ₩366,840.00/unit | D-Link | - | Mobile WiFi | 4G/Lte | 300Mbps | - | IEEE 802.11 n, 802.11b, IEEE 802.11 ac, 802.11g | - | 2.4GHz, 5GHz | 1200Mbps | - | - | - | WPA, WPA2 | 120g | 98mm | - | 18.8mm | - | - | - | 802.11g, 802.11ac, 802.11n, 802.11b | 71mm |
현재 이용 불가
Subtotal (1 unit) ₩243,988.00 ₩243,988.00/unit | D-Link | AX1800 Wi-Fi 6 Mesh Range Extender | WiFi Extender | - | - | 1000Mbps | - | - | - | 1800Mbps | - | - | - | - | 293g | 60mm | - | 165mm | 0°C | - | 40°C | FCC, IC, CE | 70mm |
일시적 품절
Subtotal (1 unit) ₩1,551,760.00 ₩1,551,760.00/unit | Weidmüller | - | Wireless Access Point | 802.11a/b/g/n/ac | 100Mbps | - | IEEE 802.11 a/b/g/n | 5GHz | 5GHz | 300Mbps | - | 1 | - | Mac | 330g | 70mm | - | 115mm | - | - | - | CE, UL, KOREANCERT | 58mm |
제조사가 재고 비축중
Subtotal (1 unit) ₩1,570,980.00 ₩1,570,980.00/unit | MOXA | AWK-1131A-US-T | Wireless Access Point | IEEE 802.11a/b/g/n | - | 1000Mbps | - | - | - | 300Mbps | 12 → 48 V | - | Wall, DIN Rail | - | 307g | 70mm | - | 115mm | -40°C | - | 75°C | KC, IEC 60068-2-6, EN 60950-1, ANATEL, IEC 61000-4-8, CISPR 32, EN 300 328, UL 60950-1, SRRC, EN 301 489-1/17, FCC ID SLE-WAPN008, EN 55032/24, WPC, IEC 61000-4-6, Telcordia SR332, RCM, EN 3 | 58mm |
제조사가 재고 비축중
Subtotal (1 unit) ₩1,464,200.00 ₩1,464,200.00/unit | D-Link | - | Wireless Access Point | 802.11Ax/Ac/N/G/B/A | 2500Mbps | - | IEEE 802.11 ax | 5.85GHz | 2.4GHz, 5GHz | 3600Mbps | - | 2 | - | WEP, WPA2, WPA3, WPA | 763.8g | 212.4mm | - | - | - | - | - | IEEE 802.3az Energy-Efficient Ethernet (EEE), IEEE 802.11a/b/g/n/ac/ax, IEEE 802.3at PoE, IEEE 802.3u/ab | - |
일시적 품절
Subtotal (1 unit) ₩1,640,020.00 ₩1,640,020.00/unit | Ezurio | - | Wireless Access Point | WAN | - | - | 802.11n | - | 2.4GHz, 5GHz | 65Mbps | - | 2 | - | WPA2, WPA, WEP | - | - | - | - | - | - | - | RoHS, CSA | - |
현재 비가용
Subtotal (1 unit) ₩109,300.00 ₩109,300.00/unit | TP-Link | - | Wireless Access Point | 802.11a/b/g/n/ac | 100Mbps | - | IEEE 802.11 a/b/g/n | 5GHz | 2.4GHz | 300Mbps | - | 1 | - | WPA, WPA2 | - | 37.1mm | - | 37.1mm | - | - | - | IEEE 802.11 a/b/g/n/ac | 205.5mm |
현재 비가용
Subtotal (1 unit) ₩817,200.00 ₩817,200.00/unit | Wieland | WIENET AP 3P ETH-A | Wireless Access Point | 802.11g, 802.11n, 802.11b | - | 100Mbps | - | - | - | - | 24 V dc | - | DIN Rail | - | 106g | 91.5mm | - | 101.5mm | -40°C | - | 85°C | RoHS, REACH SVHC | 22.5mm |
제조사가 재고 비축중
Subtotal (1 unit) ₩2,014,360.00 ₩2,014,360.00/unit | D-Link | - | Wireless Access Point | 802.11Ac/N/G/B/A | - | - | IEEE 802.11 ac | - | 2.4GHz, 5GHz | 1200Mbps | - | 2 | - | WPA2, WPA, WEP | 785g | 196.2mm | - | - | - | - | - | IEEE 802.3az, IEEE 802.3at, IEEE 802.11a/b/g/n/ac, IEEE 802.3u/ab | - |
재고있음
Subtotal (1 unit) ₩343,802.00 ₩343,802.00/unit | D-Link | - | Wireless Access Point | 802.11Ac/N/G/B/A | - | - | IEEE 802.11 ac | 5.85GHz | 2.4GHz, 5GHz | 1200Mbps | - | 2 | - | WPA, WPA2, WEP | 212g | 154.1mm | - | - | - | - | - | IEEE 802.3u/ab, IEEE 802.11a/b/g/n/ac, IEEE 802.3at Power over Ethernet, IEEE 802.3az Energy-Efficient Ethernet (EEE) | - |
재고있음
Subtotal (1 unit) ₩143,320.00 ₩143,320.00/unit | TP-Link | - | Wireless Access Point | 802.11a/b/g/n/ac | 100Mbps | - | IEEE 802.11 a/b/g/n | 5GHz | 2.4GHz | 300Mbps | - | 1 | - | WPA, WPA2 | - | 46mm | - | 26.7mm | - | - | - | CE, FCC, RoHS | 214.9mm |
재고있음
Subtotal (1 unit) ₩221,260.00 ₩221,260.00/unit | TP-Link | - | Wireless Access Point | 802.11a/b/g/n/ac/ax | - | - | 802.11ax/ac/n/g/b/a | 5GHz | 5GHz | 2402Mbps | - | 1 | - | WPA3, WPA, WPA2 | - | 160mm | - | 33.6mm | - | - | - | CE, IC, RoHS, FCC | 160mm |