Wieland WIENET AP 3P ETH-A Wireless Access Point 802.11g, 802.11n, 802.11b
- RS 제품 번호:
- 212-841
- 제조사 부품 번호:
- 83.040.0052.0
- 제조업체:
- Wieland
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 212-841
- 제조사 부품 번호:
- 83.040.0052.0
- 제조업체:
- Wieland
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wieland | |
| Product Type | Wireless Access Point | |
| Model Number | WIENET AP 3P ETH-A | |
| Wireless Technology | 802.11g, 802.11n, 802.11b | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 24 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 106g | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Depth | 91.5mm | |
| Height | 101.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wieland | ||
Product Type Wireless Access Point | ||
Model Number WIENET AP 3P ETH-A | ||
Wireless Technology 802.11g, 802.11n, 802.11b | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 24 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 106g | ||
Width 22.5mm | ||
Standards/Approvals RoHS, REACH SVHC | ||
Depth 91.5mm | ||
Height 101.5mm | ||
- COO (Country of Origin):
- DE
The Wieland WIENET AP 3P ETH-A is an industrial WLAN access point with 3x RJ45 10/100 Mbps Ethernet ports and integrated antenna. It supports Wi-Fi standards IEEE 802.11n/g/b and features Ethernet 10/100BaseT, web server functionality, and operates on 24VDC. It has an IP20 protection rate and can be mounted on a DIN rail. Dimensions: 22.5 x 98.6 x 91.5 mm.
Voltage type DC
Operating voltage min. 9 V
Operating voltage max. 28 V
관련된 링크들
- Wieland WIENET AP 3P ETH-A-A Wireless Access Point 802.11g, 802.11b, 802.11n
- Wieland WIENET ANTENNE 15854 Wireless Access Point
- Phoenix Contact 1 Port Wireless Access Point, 802.11g, 802.11b, IEEE 802.11 n, 802.11a, 100Mbps
- TP-Link EAP773 2 Port Wireless Access Point, 802.11b, 802.11g, IEEE 802.11 n, 802.3af, 100Mbps
- Netgear EX6120-100UKS 1 Port Wireless Access Point, 802.11g, IEEE 802.11 ac, 802.11b, IEEE 802.11 n, 1200Mbps
- Edimax EW-7438RPN Mini 1 Port Wireless Access Point, IEEE 802.11 n, IEEE 802.11 b, IEEE 802.11 g, 300Mbps
- TP-Link BE9300 Wireless Access Point, IEEE 802.11, 11Gbps
- D-Link Wireless AC1200 Dual-Band Unified Access Point 1 Port Wireless Access Point, IEEE 802.11 ac