MOXA AWK-1161A-US Industrial Wireless Access Point 1201Mbps IEEE 802.11ax (Wi-Fi 6)

Subtotal (1 unit)*

₩1,708,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,708,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
634-954
제조사 부품 번호:
AWK-1161A-US
제조업체:
MOXA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MOXA

Product Type

Industrial Wireless Access Point

Model Number

AWK-1161A-US

Wireless Technology

IEEE 802.11ax (Wi-Fi 6)

Transmission Speed

1000Mbps

Wireless Data Rate

1201Mbps

Nominal Supply Voltage

24 V dc

Mount Type

Wall, DIN Rail

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

330g

Depth

34.2mm

Width

6mm

Standards/Approvals

EMS IEC 61000-4-2/3/4/5/6/8, Road Vehicles E mark E1, NCC, NBTC, EN 301 489-1/17, Medical IEC 60601, EN 301 893, EMI CISPR 32, RCM, MIC, EN 55032/35, Safety IEC 62368-1, UL 62368-1, EMC EN 61000-6-2/-6-4, Radio EN 300 328, WPC, FCC Part 15B Class A, KC, Vibration IEC 60068-2-6, SRRC, IC, FCC

Height

1mm

COO (Country of Origin):
TW
The Moxa Europe Industrial wireless access point is designed to meet the increasing demand for higher data transmission speeds and the ability to serve more clients using IEEE 802.11ax Wi-Fi 6 technology. It complies with industrial standards and approvals for operating temperature, power input voltage, surge protection, ESD, and vibration. Its compact form factor supports DIN-rail or optional wall mounting, making it ideal for installation in industrial machines or control cabinets. It supports selectable 2.4 and 5 GHz bands and is backwards compatible with 802.11a/b/g/n/ac networks, ensuring reliable wireless service and long-term investment protection.

Universal models with configurable country or region code for more flexible deployment

High-speed IEEE 802.11ax Wi-Fi

Selectable dual-band Wi-Fi with data rates up to 1,201 Mbps

Latest WPA3 encryption for enhanced wireless network security

Integrated antenna isolation

관련된 링크들