An access point is a device that creates a wireless local area network (or WLAN), usually in an office or large building. An access point connects to a wired router, switch or hub via an Ethernet cable and projects a WiFi signal to a designated area. They are designed to expand the WiFi coverage you are currently receiving, these access points act as receivers and transmitters of wireless signals.
A wireless access point also known as a hotspot operating in the same way, providing network connectivity to other devices, providing network connectivity to other devices.
The wireless router in your home will already have an access point built into it, but will also work with another access point to create better internet coverage over a larger area. The access point plugs into a wired router, switch or hub, sending out wireless signals to your mobile phone, desktop, tablet and laptop. So you can access the network anywhere in your office or home.
제품 비교 제품 세부 사항 |
|---|
제조사가 재고 비축중
Subtotal (1 unit) ₩8,411.30 ₩8,411.30/unit | MOXA | - | AWK-1165C-US | Industrial Wireless Access Point | IEEE 802.11ax (Wi-Fi 6) | - | 1000Mbps | - | - | - | - | - | 1201Mbps | 9 to 30 V dc | - | DIN Rail, Wall | - | - | 428.5g | 53mm | - | 1mm | -40°C | - | 75°C | EN 300 328, IEC 61000-4-3, NCC, KC, MIC, FCC, IEC 61000-4-4, WPC, IEC 61000-4-6, IC, IEC 60601, FCC Part 15B Class A, UL 62368-1, EN 61000-6-2/-6-4, NBTC, CISPR 32, E mark E1, EN 301 893, RCM, EN 55032/35, | 6mm |
제조사가 재고 비축중
Subtotal (1 unit) ₩7,854.90 ₩7,854.90/unit | MOXA | - | AWK-1131A-US-T | Wireless Access Point | IEEE 802.11a/b/g/n | - | 1000Mbps | - | - | - | - | - | 300Mbps | 12 to 48 V | - | Wall, DIN Rail | - | - | 307g | 70mm | - | 115mm | -40°C | - | 75°C | KC, IEC 60068-2-6, EN 60950-1, ANATEL, IEC 61000-4-8, CISPR 32, EN 300 328, UL 60950-1, SRRC, EN 301 489-1/17, FCC ID SLE-WAPN008, EN 55032/24, WPC, IEC 61000-4-6, Telcordia SR332, RCM, EN 301 893, IEC 6100 | 58mm |
현재 비가용
Subtotal (1 unit) ₩2,177.41 ₩2,177.41/unit | Rextron | - | - | Wireless Access Point | Access Point | 2400Mbps | - | IEEE 802.11 | - | 5GHz | 5GHz | - | 2402Mbps | - | 1 | - | WPA2, WPA2-PSK, WPA3 | - | 520g | 190mm | 190mm | 30mm | - | - | - | UKCA | 190mm |
재고있음
Subtotal (1 unit) ₩8,564.40 ₩8,564.40/unit | Siemens | - | - | Wireless Access Point | IWLAN | 1201Mbps | - | IEEE 802.11 ax | - | 5GHz | 5GHz | - | 10, 100, 1000Mbps | - | 4 | - | - | - | 650g | 137mm | - | 157mm | - | - | - | RoHS, REACH, CE | 35mm |
제조사가 재고 비축중
Subtotal (1 unit) ₩10,093.80 ₩10,093.80/unit | MOXA | - | AWK-1165C-US-T | Industrial Wireless Access Point | IEEE 802.11ax (Wi-Fi 6) | - | 1000Mbps | - | - | - | - | - | 1201Mbps | 9 to 30 V dc | - | DIN Rail | - | - | 428.5g | 53mm | - | 1mm | -40°C | - | 75°C | NCC, EN 61000-6-2/-6-4, CISPR 32, EN 300 328, IEC 61000-4-4, EN 55032/35, RCM, IEC 61000-4-2, WPC, EN 301 489-1/17, KC, FCC, FCC Part 15B Class A, IC, UL 62368-1, IEC 61000-4-5, IEC 61000-4-3, IEC 60601, SR | 6mm |
제조사가 재고 비축중
Subtotal (1 unit) ₩9,834.90 ₩9,834.90/unit | MOXA | - | AWK-1161A-US-T | Industrial Wireless Access Point | IEEE 802.11ax (Wi-Fi 6) | - | 1000Mbps | - | - | - | - | - | 1201Mbps | 24 V dc | - | DIN Rail, Wall | - | - | 330g | 34.2mm | - | 1mm | -40°C | - | 75°C | IEC 61000-4-2, NCC, CISPR 32, NBTC, EN 55032/35, IC, IEC 60601, E1, EN 301 893, UL 62368-1, EN 300 328, IEC 60068-2-6, RCM, SRRC, FCC Part 15B Class A, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-5, EN 61000- | 6mm |
일시적 품절
Subtotal (1 unit) ₩2,510.41 ₩2,510.41/unit | TP-Link | - | - | Wireless Access Point | Wi-Fi | 574Mbps | - | IEEE 802.11 | - | 5GHz | - | - | 574Mbps | - | 3 | - | WPA, WPA2, WPA3 | - | 350g | 1.8in | - | 5.6in | - | - | - | RoHS | 3.4in |
재고있음
Subtotal (1 unit) ₩3,078.40 ₩3,078.40/unit | D-Link | - | - | Wireless Access Point | 802.11Ax/Ac/N/G/B/A | - | - | IEEE 802.11 ax | - | 5.85GHz | 2.4, 5GHz | - | 1800Mbps | - | 1 | - | WEP, WPA2, WPA, WPA3 | - | 477.4g | 170mm | - | - | - | - | - | IEEE 802.11a/b/g/n/ac/ax, IEEE 802.3at PoE, IEEE 802.3u/ab, IEEE 802.3az Energy-Efficient Ethernet (EEE) | - |
일시적 품절
Subtotal (1 unit) ₩3,903.13 ₩3,903.13/unit | TP-Link | - | - | Wireless Access Point | Wi-Fi | 11Gbps | - | IEEE 802.11 | - | 7.125GHz | 6GHz | - | 11Gbps | - | - | - | WPA, WPA2, WPA3 | - | 0.48kg | 41mm | - | 173mm | - | - | - | WFA | 91mm |
제조사가 재고 비축중
Subtotal (1 unit) ₩9,041.30 ₩9,041.30/unit | Siemens | - | - | Wireless Access Point | IWLAN | 100Mbps | - | IEEE 802.11 a/b/g/n | - | 5GHz | 5GHz | - | 150Mbps | - | 1 | - | - | - | 130g | 74mm | - | 114mm | - | - | - | CE, REACH, RoHS | 50mm |
일시적 품절
Subtotal (1 unit) ₩5,052.98 ₩5,052.98/unit | TP-Link | - | - | Wireless Access Point | Access Point | 15.1Gbps | - | IEEE 802.11 | - | 7.125GHz | 6GHz | - | 15.1Gbps | - | - | - | WPA, WPA2, WPA3 | - | 0.885kg | 1.5in | 8.7in | - | - | - | - | WFA | - |
일시적 품절
Subtotal (1 unit) ₩2,165.10 ₩2,165.10/unit | TP-Link | - | - | Wireless Access Point | 802.11a/b/g/n/ac/ax | 1201Mbps | - | IEEE 802.11 a/b/g/n/ac | - | 5GHz | 5GHz | - | 1201Mbps | - | 1 | - | WPA2, WPA3, Mac, WPA, WEP | - | - | - | 106.5mm | 56.8mm | - | - | - | CE, RoHS, FCC | 280.4mm |
제조사가 재고 비축중
Subtotal (1 unit) ₩7,854.90 ₩7,854.90/unit | MOXA | - | AWK-1131A-JP-T | Wireless Access Point | IEEE 802.11a/b/g/n | - | 1000Mbps | - | - | - | - | - | 300Mbps | 12 to 48 V | - | DIN Rail, Wall | - | - | 307g | 70mm | - | 115mm | -40°C | - | 75°C | FCC Part 15B Class A, EN 301 893, Telcordia SR332, UL 60950-1, EN 301 489-1/17, NCC, EN 60950-1, KC, MIC, WPC, IEC 60068-2-6, ANATEL, RCM, SRRC, CISPR 32, EN 300 328, EN 55032/24, FCC ID SLE-WAPN008, IEC 61 | 58mm |
재고있음
Subtotal (1 unit) ₩638.10 ₩638.10/unit | TP-Link | - | - | Wireless Access Point | 802.11a/b/g/n/ac | 100Mbps | - | IEEE 802.11 a/b/g/n | - | - | 2.4GHz | - | 300Mbps | - | 1 | - | - | - | - | - | - | - | - | - | - | No | - |
제조사가 재고 비축중
Subtotal (1 unit) ₩6,470.30 ₩6,470.30/unit | MOXA | - | AWK-1151C-US | Industrial Wireless Access Point | 802.11a/b/g/n/ac | - | 1000Mbps | - | - | - | - | - | 867Mbps | 9 to 30 V dc | - | DIN Rail, Wall | - | - | 436g | 22mm | - | 130mm | -40°C | - | 75°C | EN 55032/35, FCC Part 15B Class A, CISPR 32, EN 61000-6-2/-6-4, IEC 61000-4-4, EN 300 328, RCM, IEC 61000-4-3, E mark E1, WPC, IEC 62368-1, IEC 61000-4-2, NBTC, IEC 62443-4-2, EN 301 893, IEC 60068-2-6, EN | 100mm |
제조사가 재고 비축중
Subtotal (1 unit) ₩6,955.70 ₩6,955.70/unit | MOXA | - | AWK-1131A-JP | Wireless Access Point | IEEE 802.11a/b/g/n | - | 1000Mbps | - | - | - | - | - | 300Mbps | 12 to 48 V | - | DIN Rail, Wall | - | - | 307g | 70mm | - | 115mm | -40°C | - | 75°C | IEC 61000-4-8, RCM, Telcordia SR332, NCC, MIC, IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-6, IEC 61000-4-4, EN 300 328, WPC, UL 60950-1, IEC 60068-2-6, CISPR 32, EN 55032/24, IEC 61000-4-5, IEC 61000- | 58mm |
현재 비가용
Subtotal (1 unit) ₩2,803.60 ₩2,803.60/unit | D-Link | - | - | Wireless Access Point | 802.11Ac/N/G/B/A | - | - | IEEE 802.11 ac | - | 2.48GHz | 2.4, 5GHz | - | 1200Mbps | - | 1 | - | WPA | - | 500g | 158.79mm | - | 69.93mm | - | - | - | 802.11g Wireless LAN, 802.11n Wireless LAN, 802.11b Wireless LAN | 158.79mm |
마지막 RS 재고
Subtotal (1 unit) ₩4,645.30 ₩4,645.30/unit | Ezurio | - | - | Wireless Access Point | WAN | - | - | IEEE 802.11 ac | - | - | 0.85, 0.900, 1.8, 1.9GHz | - | 1000Mbps | - | 1 | - | WPA, WPA2, WEP | - | - | - | - | - | - | - | - | RoHS, CSA | - |
현재 비가용
Subtotal (1 unit) ₩1,420.97 ₩1,420.97/unit | Draytek | - | - | Wireless Access Point | Access Point | 867Mbps | - | IEEE 802.11 | - | 5GHz | 5GHz | - | 867Mbps | - | 1 | - | WEP, WPA, WPA2, WPA3 | - | 300g | - | 162mm | 42mm | - | - | - | UKCA | 162mm |
일시적 품절
Subtotal (1 unit) ₩2,510.41 ₩2,510.41/unit | TP-Link | - | - | Wireless Access Point | Wi-Fi | 574Mbps | - | IEEE 802.11 | - | 5.85GHz | 5GHz | - | 574Mbps | - | 6 | - | WPA, WPA2, WPA3 | - | 0.5kg | 1.3in | - | 6.9in | - | - | - | RCM | 5.5in |