MOXA Device Server 4, 921.6 kbps Baud Rate

Subtotal (1 unit)*

₩3,152,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 5월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,152,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
633-473
제조사 부품 번호:
NPort 5450AI-M12
제조업체:
MOXA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MOXA

Product Type

Device Server

Accessory Type

Industrial Device Servers

Operating System

Android 3.1, Windows XP, QNX 4.25, Windows Server 2022, Mac 10.13, SCO UNIX, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Mac 10.14, Windows, Mac 10.15, UNIX, Solaris 10, QNX 6, FreeBSD, Mac 10, Mac 10.12, Windows 95/98/ME/NT/2000, Linux

Nominal Supply Voltage

12 → 48 V

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

M12 D Coded 4 Pin Female

Standards/Approvals

IEC 61000-4-4, IEC 61000-4-5, RoHS, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-3, UL 60950-1, IEC 61000-4-6, CRoHS, WEEE, FCC Part 15B Class A, CISPR 32, IEC 60068-2-6, IEC 61000-4-2, EN 55032/35, IEC 61000-4-8, EN 50155, EN 50121-4

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe 4-port serial device server designed to connect RS-232/422/485 equipment to Ethernet networks in harsh industrial and transportation environments. With M12 connectors for both Ethernet and power input, it ensures secure, vibration-resistant connections ideal for rolling stock and wayside applications. Its compliance with EN 50155 and EN 50121-4 standards guarantees reliable performance under extreme conditions, including shock, surge, and temperature fluctuations.

Speedy 3 step web based configuration

COM port grouping and UDP multicast applications

Real COM and TTY drivers

IP40 metal housing

CE compliant

관련된 링크들