์ตœ๊ทผ ๊ฒ€์ƒ‰ ๊ธฐ๋ก

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    5 / 8
    159 Products
    ์ ์šฉ๋œ ๊ฒ€์ƒ‰ ํ•„ํ„ฐ (1)
    ์ œ์กฐ์‚ฌ์„ ํƒ ์‚ฌํ•ญ ์ œ๊ฑฐ
    Omron
    ๋ชจ๋‘ ์ œ๊ฑฐ

    Banner (251)

    Baumer (11)

    Festo (14)

    ifm electronic (6)

    Omron (159)

    Panasonic (6)

    Pepperl + Fuchs (7)

    RS PRO (24)

    Sharp (2)

    SICK (177)

    Telemecanique Sensors (12)

    Select a Range

    3 ฮผm (14)

    3.3 mm (1)

    4 mm (1)

    4 (12-Colour SHS) mm (1)

    6 (12-Colour HS) mm (1)

    7 (Center) mm (1)

    7 mm (1)

    7 (Super High Speed Mode) mm (1)

    8 (Super High Speed Mode) mm (2)

    9 (12-Colour ST) mm (1)

    10 โ†’ 370 mm (1)

    10 โ†’ 250 mm (1)

    10 mm (2)

    11 mm (1)

    13 (White Paper SHS) mm (1)

    17 mm (1)

    18 (12-Colour GIGA) mm (1)

    20 (High Speed Mode) mm (2)

    22 (Super High Speed Mode) mm (2)

    23 (High Speed Mode) mm (1)

    25 (Standard Mode) mm (1)

    30 mm (1)

    30 (White Paper HS) mm (1)

    30 (Standard Mode) mm (2)

    35-250 mm (1)

    35 mm โ†’ 250 mm (1)

    35 mm โ†’ 100 mm (1)

    40 mm (1)

    40 (High Resolution Mode) mm (1)

    45 (White Paper ST) mm (1)

    50 (High Resolution Mode) mm (2)

    50 (Super High Speed Mode) mm (2)

    50 mm (1)

    80 (Standard Mode) mm (2)

    80 โ†’ 500 mm (1)

    90 (White Paper GIGA) mm (1)

    90 mm (1)

    100 mm (2)

    120 (Super High Speed Mode) mm (1)

    120 (High Speed Mode) mm (1)

    125 (High Speed Mode) mm (1)

    130 (High Resolution Mode) mm (2)

    150 mm (3)

    170 (Standard Mode) mm (1)

    180 (Super High Speed Mode) mm (1)

    190 mm (1)

    200 (Super High Speed Mode) mm (1)

    210 mm (2)

    220 (Standard Mode) mm (1)

    220 mm (1)

    240 mm (1)

    250 mm (1)

    270 (High Resolution Mode) mm (1)

    270 mm (2)

    300 (High Speed Mode) mm (1)

    300 mm (1)

    300 (High Resolution Mode) mm (1)

    370 mm (1)

    390 mm (1)

    450 (High Speed Mode) mm (1)

    450 (Super High Speed Mode) mm (1)

    460 (Standard Mode) mm (1)

    500 (High Speed Mode) mm (1)

    500 mm (1)

    520 mm (2)

    540 mm (1)

    600 mm (2)

    600 (High Resolution Mode) mm (1)

    670 mm (5)

    680 (Standard Mode) mm (1)

    740 (Super High Speed Mode) mm (1)

    760 (Standard Mode) mm (1)

    900 (High Resolution Mode) mm (1)

    900 mm (3)

    1000 (High Resolution Mode) mm (1)

    1000 mm (2)

    1050 mm (1)

    1150 (High Speed Mode) mm (1)

    1200 mm (1)

    1.2 m (2)

    1260 mm (2)

    Maximum of 1280 mm (1)

    1350 mm (1)

    1400 mm (2)

    1500 mm (2)

    1680 mm (1)

    1800 (Standard Mode) mm (1)

    1800 mm (3)

    1850 (High Speed Mode) mm (1)

    Maximum of 1920 mm (2)

    2000 mm (1)

    2100 mm (1)

    2300 mm (1)

    2300 (High Resolution Mode) mm (1)

    2800 (Standard Mode) mm (1)

    3000 mm (1)

    3600 mm (1)

    3700 (High Resolution Mode) mm (1)

    3900 mm (3)

    4000 mm (11)

    NPN (31)

    PNP (35)

    Glass (9)

    Plastic (60)

    Standard (4)

    Select a Range

    Cable (6)

    Connector (8)

    M3 (2)

    M6 (1)

    M6 Flexible Cable Connector (1)

    M6 Screw (1)

    M8 Connector (1)

    Open Leads (1)

    Pre Wired 2 m (6)

    Pre-Wired (19)

    Screw (1)

    System Connector (1)

    Wire Lead (16)

    Wire Saving Connector (8)

    2 m Cable (14)

    2m Cable (1)

    4 Pin M8 Connector (1)

    5 m Cable (1)

    Select a Range

    20 ฮผs (2)

    30 (Super High Speed Mode) ฮผs (5)

    32 ฮผs (3)

    32 (Super High Speed Mode) ฮผs (3)

    0.032 ms (1)

    50 (Super High Speed Mode) ฮผs (5)

    50 ฮผs (14)

    100 ฮผs (2)

    130 ฮผs (1)

    0.2 ms (2)

    200 ฮผs (5)

    0.0002 seconds (2)

    250 (High Speed Mode) ฮผs (13)

    250 ฮผs (3)

    450 ฮผs (3)

    1 ms (18)

    1 (Standard Mode) ms (13)

    4 ms (1)

    16 ms (5)

    16 (Giga Power Mode) ms (9)

    16 (Giga-Power Mode) ms (4)

    8 seconds (1)

    200 seconds (1)

    50 (2)

    LED (5)

    Polarity Free Red Light (4)

    Red LED (17)

    White LED (4)

    IO-LINK (4)

    Select a Range

    Cable (14)

    Cable 2 m (2)

    Connector (3)

    Flexible Cable (1)

    M6 (1)

    M8 Connector (1)

    Pre-Wired Cable (14)

    System Connector (1)

    Wire Saving Connector (4)

    4 Pin Connector (1)

    Select a Range

    1.08 W (10)

    350 ฮผW (1)

    600 mW (2)

    720 mW (17)

    840 mW @ 35 mA (4)

    840 mW (3)

    920 mW (1)

    920 mW @ 38 mA (1)

    960 mW (5)

    50 Hz (6)

    60 Hz (8)

    Select a Range

    IP10 (2)

    IP20 (4)

    IP40 (2)

    IP50 (46)

    IP54 (7)

    IP65 (1)

    IP66 (2)

    IP67 (60)

    Select a Range

    Aluminium (1)

    Nickel Plated Brass (3)

    PBT (11)

    PC (8)

    PE (7)

    PE (Sheath) (1)

    Plastic (5)

    Polybutylene Terephthalate (1)

    Polycarbonate (10)

    PVC (2)

    PVC Coating (4)

    Select a Range

    10 to 30 V (2)

    10 โ†’ 30 V (1)

    10 โ†’ 30 V dc (13)

    12 โ†’ 24 V (19)

    12 โ†’ 24 VDC (3)

    12 โ†’ 24 V dc (15)

    30 V dc (5)

    30 V (1)

    Select a Range

    11mm (5)

    14mm (2)

    15mm (1)

    15.7mm (1)

    16.5mm (1)

    17mm (2)

    20mm (2)

    20.5mm (3)

    23mm (1)

    24mm (1)

    27mm (2)

    27.8mm (1)

    31.6mm (1)

    35mm (1)

    40mm (1)

    42mm (1)

    43.5mm (1)

    64.3mm (3)

    67.3mm (4)

    69mm (1)

    71.8mm (2)

    74.3mm (1)

    81.5mm (1)

    89.7mm (1)

    104.5mm (5)

    104.8mm (10)

    159.2mm (1)

    2m (1)

    10m (1)

    Cable (1)

    CC-Link (5)

    CompoNet (5)

    EthernetCAT (5)

    IO-Link (5)

    Wires (14)

    Select a Range

    2 (Dia.)mm (1)

    2mm (1)

    3mm (1)

    5mm (2)

    5 (Dia.)mm (1)

    6 (Dia.)mm (1)

    8.4mm (1)

    9.75 (Dia.)mm (1)

    10mm (18)

    10.8mm (1)

    12mm (3)

    14.5mm (1)

    20mm (1)

    27.8mm (3)

    33.5mm (7)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    159 Products
    ๋‹จ๊ฐ€
    ์ œ์กฐ์‚ฌ
    Detection Range
    Output Type
    Fibre Optic Type
    Terminal Type
    Response Time
    Light Source
    Communication Protocol
    Electrical Connection
    Power Consumption
    Switching Frequency
    IP Rating
    Housing Material
    Supply Voltage
    Length
    Interface
    Width
    ์ œํ’ˆ ์„ธ๋ถ€ ์‚ฌํ•ญ
    ๋‹จ๊ฐ€
    ์ œ์กฐ์‚ฌ
    Detection Range
    Output Type
    Fibre Optic Type
    Terminal Type
    Response Time
    Light Source
    Communication Protocol
    Electrical Connection
    Power Consumption
    Switching Frequency
    IP Rating
    Housing Material
    Supply Voltage
    Length
    Interface
    Width
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 134-7844
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E3NX-FA8
    ๊ฐœ๋‹น
    โ‚ฉ411,964.40
    Omron
    -
    PNP
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) ฮผs, 30 (Super High Speed Mode) ฮผs
    Red LED
    -
    Wire Saving Connector
    840 mW @ 35 mA
    50 Hz, 60 Hz
    -
    Polycarbonate
    10 โ†’ 30 V dc
    104.8mm
    CC-Link, CompoNet, EthernetCAT
    33.5mm
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 266-0006
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E3X-NA6
    ๊ฐœ๋‹น
    โ‚ฉ245,170.80
    Omron
    -
    NPN
    -
    System Connector
    0.0002 seconds
    -
    -
    -
    600 mW
    -
    IP50
    -
    12 โ†’ 24 V
    -
    -
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 215-7175
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E32-TC500 5M
    ๊ฐœ๋‹น
    โ‚ฉ167,827.60
    Omron
    2300 mm
    -
    -
    5 m Cable
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 214-7104
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E32-T16 5M
    ๊ฐœ๋‹น
    โ‚ฉ476,504.80
    Omron
    4000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 175-0069
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E3NX-FAH11 2M
    ๊ฐœ๋‹น
    โ‚ฉ394,209.68
    Omron
    -
    NPN
    -
    Pre-Wired
    1 ms, 16 ms, 32 ฮผs, 250 ฮผs
    LED
    -
    -
    1.08 W
    -
    IP54
    Polycarbonate
    30 V dc
    104.5mm
    -
    10mm
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 215-7160
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E32-D15YR 2M
    ๊ฐœ๋‹น
    โ‚ฉ489,100.80
    Omron
    150 mm
    -
    Plastic
    2 m Cable
    1 ms
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 820-9882
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E32-A04 2M
    ๊ฐœ๋‹น
    โ‚ฉ912,608.40
    Omron
    Maximum of 1920 mm
    NPN, PNP
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    20.5mm
    -
    2mm
    N
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 327-883
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E3X-ZV41 2M
    ๊ฐœ๋‹น
    โ‚ฉ350,334.24
    Omron
    -
    PNP
    Plastic
    Cable
    50
    -
    -
    -
    720 mW
    -
    IP50
    -
    12 โ†’ 24 V dc
    -
    -
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 265-0955
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E32-LT35Z 2M
    ๊ฐœ๋‹น
    โ‚ฉ285,196.00
    Omron
    3600 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP40
    -
    -
    -
    -
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 215-5384
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E32-LD11 2M
    ๊ฐœ๋‹น
    โ‚ฉ128,723.60
    Omron
    540 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 265-0963
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E32-TC200A 2M
    ๊ฐœ๋‹น
    โ‚ฉ84,130.00
    Omron
    2000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 436-0097
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E3X-NA11F 2M
    ๊ฐœ๋‹น
    โ‚ฉ305,951.20
    Omron
    -
    NPN
    -
    Pre-Wired
    200 ฮผs
    Red LED
    -
    Pre-Wired Cable
    -
    -
    IP50
    PBT
    12 โ†’ 24 V dc
    67.3mm
    -
    10mm
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 214-7877
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E32-D22B 2M
    ๊ฐœ๋‹น
    โ‚ฉ460,900.80
    Omron
    90 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 215-5379
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E32-EC31 6M
    ๊ฐœ๋‹น
    โ‚ฉ199,825.20
    Omron
    10 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 215-7157
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E32-D11 2M
    ๊ฐœ๋‹น
    โ‚ฉ173,035.20
    Omron
    520 mm
    -
    Plastic
    2 m Cable
    1 ms
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 134-7843
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E3NX-FA6
    ๊ฐœ๋‹น
    โ‚ฉ412,039.60
    Omron
    -
    NPN
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) ฮผs, 30 (Super High Speed Mode) ฮผs
    Red LED
    -
    Wire Saving Connector
    840 mW @ 35 mA
    50 Hz, 60 Hz
    -
    Polycarbonate
    10 โ†’ 30 V dc
    104.8mm
    CC-Link, CompoNet, EthernetCAT
    33.5mm
    N
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 402-717
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E3X-ZV9
    ๊ฐœ๋‹น
    โ‚ฉ357,412.44
    Omron
    3 ฮผm
    PNP
    -
    Wire Saving Connector
    50 ฮผs
    -
    -
    -
    720 mW
    -
    IP50
    -
    12 โ†’ 24 V
    -
    Wires
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 215-7195
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E3NX-FA54TW
    ๊ฐœ๋‹น
    โ‚ฉ439,995.20
    Omron
    -
    PNP
    -
    M8 Connector
    0.032 ms
    -
    -
    -
    920 mW
    -
    -
    -
    10 โ†’ 30 V dc
    -
    -
    -
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 124-4432
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E3NX-CA21 2M
    ๊ฐœ๋‹น
    โ‚ฉ594,493.60
    Omron
    -
    NPN
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) ฮผs, 50 (Super High Speed Mode) ฮผs
    White LED
    IO-LINK
    Pre-Wired Cable
    1.08 W
    -
    IP20
    PC
    10 โ†’ 30 V dc
    104.8mm
    IO-Link
    33.5mm
    • RS ์ œํ’ˆ ๋ฒˆํ˜ธ 134-7840
    • ์ œ์กฐ์‚ฌ ๋ถ€ํ’ˆ ๋ฒˆํ˜ธ E3NX-FA11 2M
    ๊ฐœ๋‹น
    โ‚ฉ360,602.80
    Omron
    -
    NPN
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) ฮผs, 30 (Super High Speed Mode) ฮผs
    Red LED
    -
    Pre-Wired Cable
    840 mW @ 35 mA
    50 Hz, 60 Hz
    -
    Polycarbonate
    10 โ†’ 30 V dc
    71.8mm
    CC-Link, CompoNet, EthernetCAT
    10mm
    ํŽ˜์ด์ง€ ๋‹น ๊ฒฐ๊ณผ ์ˆ˜