Omron Plastic Fibre Optic Sensor 2.3 m, IP67

Subtotal (1 unit)*

₩192,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩192,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-7175
제조사 부품 번호:
E32-TC500 5M
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Fibre Optic Sensor

Detection Range

2.3 m

Fibre Optic Type

Plastic

Terminal Type

Cable

IP Rating

IP67

Housing Material

Polyethylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

90mm

Series

E32

Width

900μm

Omron Fibre Optic Sensor, 2300mm Detection Range, 5m Cable Terminal - E32-TC500 5M


This fibre optic sensor is designed for precision detection in various industries. The sensor features a substantial detection range of up to 2300mm and comes with a 5m cable, making it adaptable for multiple applications. With an IP67 rating, it is suitable for use in demanding environments where dust and moisture protection is essential.

Features & Benefits


• Equipped with a 5m cable for versatile installation

• High-performance capabilities ensure reliable detection

• Designed for simple setup and optimal ease of use

• Robust construction offers longevity and minimal maintenance

Applications


• Ideal for use in semiconductor manufacturing

• Effective in detecting small plastic parts in automation

• Can be utilised in consumer electronics assembly

• Suitable for food packaging with hygiene standards

• Effective in automotive electronics production processes

What makes this sensor suitable for challenging environments?


The sensor features an IP67 rating, ensuring protection against dust and moisture, making it ideal for harsh working conditions.

How does the detection range enhance operational efficiency?


With a detection range of 2300mm, it allows for flexible installation in various setups, reducing the need for frequent adjustments.

What type of materials can be reliably detected with this fibre optic sensor?


The sensor is capable of detecting a wide variety of objects, including those made from different materials, shapes, and colours, enhancing its versatility in applications.

How does the product's cable length benefit installation?


The 5m cable length provides ample reach for installations across different setups, reducing the need for additional extensions or modifications.

What practical features contribute to its reliability in production lines?


Its durable construction and long operational life ensure minimal service interruptions, thereby enhancing productivity within manufacturing processes.

관련된 링크들