최근 검색 기록

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    1 / 8
    159 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Omron
    모두 제거

    Banner (251)

    Baumer (11)

    Festo (14)

    ifm electronic (6)

    Omron (159)

    Panasonic (6)

    Pepperl + Fuchs (7)

    RS PRO (24)

    Sharp (2)

    SICK (177)

    Telemecanique Sensors (12)

    Select a Range

    3 μm (14)

    3.3 mm (1)

    4 mm (1)

    4 (12-Colour SHS) mm (1)

    6 (12-Colour HS) mm (1)

    7 (Center) mm (1)

    7 mm (1)

    7 (Super High Speed Mode) mm (1)

    8 (Super High Speed Mode) mm (2)

    9 (12-Colour ST) mm (1)

    10 → 370 mm (1)

    10 → 250 mm (1)

    10 mm (2)

    11 mm (1)

    13 (White Paper SHS) mm (1)

    17 mm (1)

    18 (12-Colour GIGA) mm (1)

    20 (High Speed Mode) mm (2)

    22 (Super High Speed Mode) mm (2)

    23 (High Speed Mode) mm (1)

    25 (Standard Mode) mm (1)

    30 mm (1)

    30 (White Paper HS) mm (1)

    30 (Standard Mode) mm (2)

    35-250 mm (1)

    35 mm → 250 mm (1)

    35 mm → 100 mm (1)

    40 mm (1)

    40 (High Resolution Mode) mm (1)

    45 (White Paper ST) mm (1)

    50 (High Resolution Mode) mm (2)

    50 (Super High Speed Mode) mm (2)

    50 mm (1)

    80 (Standard Mode) mm (2)

    80 → 500 mm (1)

    90 (White Paper GIGA) mm (1)

    90 mm (1)

    100 mm (2)

    120 (Super High Speed Mode) mm (1)

    120 (High Speed Mode) mm (1)

    125 (High Speed Mode) mm (1)

    130 (High Resolution Mode) mm (2)

    150 mm (3)

    170 (Standard Mode) mm (1)

    180 (Super High Speed Mode) mm (1)

    190 mm (1)

    200 (Super High Speed Mode) mm (1)

    210 mm (2)

    220 (Standard Mode) mm (1)

    220 mm (1)

    240 mm (1)

    250 mm (1)

    270 (High Resolution Mode) mm (1)

    270 mm (2)

    300 (High Speed Mode) mm (1)

    300 mm (1)

    300 (High Resolution Mode) mm (1)

    370 mm (1)

    390 mm (1)

    450 (High Speed Mode) mm (1)

    450 (Super High Speed Mode) mm (1)

    460 (Standard Mode) mm (1)

    500 (High Speed Mode) mm (1)

    500 mm (1)

    520 mm (2)

    540 mm (1)

    600 mm (2)

    600 (High Resolution Mode) mm (1)

    670 mm (5)

    680 (Standard Mode) mm (1)

    740 (Super High Speed Mode) mm (1)

    760 (Standard Mode) mm (1)

    900 (High Resolution Mode) mm (1)

    900 mm (3)

    1000 (High Resolution Mode) mm (1)

    1000 mm (2)

    1050 mm (1)

    1150 (High Speed Mode) mm (1)

    1200 mm (1)

    1.2 m (2)

    1260 mm (2)

    Maximum of 1280 mm (1)

    1350 mm (1)

    1400 mm (2)

    1500 mm (2)

    1680 mm (1)

    1800 (Standard Mode) mm (1)

    1800 mm (3)

    1850 (High Speed Mode) mm (1)

    Maximum of 1920 mm (2)

    2000 mm (1)

    2100 mm (1)

    2300 mm (1)

    2300 (High Resolution Mode) mm (1)

    2800 (Standard Mode) mm (1)

    3000 mm (1)

    3600 mm (1)

    3700 (High Resolution Mode) mm (1)

    3900 mm (3)

    4000 mm (11)

    NPN (31)

    PNP (35)

    Glass (9)

    Plastic (60)

    Standard (4)

    Select a Range

    Cable (6)

    Connector (8)

    M3 (2)

    M6 (1)

    M6 Flexible Cable Connector (1)

    M6 Screw (1)

    M8 Connector (1)

    Open Leads (1)

    Pre Wired 2 m (6)

    Pre-Wired (19)

    Screw (1)

    System Connector (1)

    Wire Lead (16)

    Wire Saving Connector (8)

    2 m Cable (14)

    2m Cable (1)

    4 Pin M8 Connector (1)

    5 m Cable (1)

    Select a Range

    20 μs (2)

    30 (Super High Speed Mode) μs (5)

    32 μs (3)

    32 (Super High Speed Mode) μs (3)

    0.032 ms (1)

    50 (Super High Speed Mode) μs (5)

    50 μs (14)

    100 μs (2)

    130 μs (1)

    0.2 ms (2)

    200 μs (5)

    0.0002 seconds (2)

    250 (High Speed Mode) μs (13)

    250 μs (3)

    450 μs (3)

    1 ms (18)

    1 (Standard Mode) ms (13)

    4 ms (1)

    16 ms (5)

    16 (Giga Power Mode) ms (9)

    16 (Giga-Power Mode) ms (4)

    8 seconds (1)

    200 seconds (1)

    50 (2)

    LED (5)

    Polarity Free Red Light (4)

    Red LED (17)

    White LED (4)

    IO-LINK (4)

    Select a Range

    Cable (14)

    Cable 2 m (2)

    Connector (3)

    Flexible Cable (1)

    M6 (1)

    M8 Connector (1)

    Pre-Wired Cable (14)

    System Connector (1)

    Wire Saving Connector (4)

    4 Pin Connector (1)

    Select a Range

    1.08 W (10)

    350 μW (1)

    600 mW (2)

    720 mW (17)

    840 mW @ 35 mA (4)

    840 mW (3)

    920 mW (1)

    920 mW @ 38 mA (1)

    960 mW (5)

    50 Hz (6)

    60 Hz (8)

    Select a Range

    IP10 (2)

    IP20 (4)

    IP40 (2)

    IP50 (46)

    IP54 (7)

    IP65 (1)

    IP66 (2)

    IP67 (60)

    Select a Range

    Aluminium (1)

    Nickel Plated Brass (3)

    PBT (11)

    PC (8)

    PE (7)

    PE (Sheath) (1)

    Plastic (5)

    Polybutylene Terephthalate (1)

    Polycarbonate (10)

    PVC (2)

    PVC Coating (4)

    Select a Range

    10 to 30 V (2)

    10 → 30 V (1)

    10 → 30 V dc (13)

    12 → 24 V (19)

    12 → 24 VDC (3)

    12 → 24 V dc (15)

    30 V dc (5)

    30 V (1)

    Select a Range

    11mm (5)

    14mm (2)

    15mm (1)

    15.7mm (1)

    16.5mm (1)

    17mm (2)

    20mm (2)

    20.5mm (3)

    23mm (1)

    24mm (1)

    27mm (2)

    27.8mm (1)

    31.6mm (1)

    35mm (1)

    40mm (1)

    42mm (1)

    43.5mm (1)

    64.3mm (3)

    67.3mm (4)

    69mm (1)

    71.8mm (2)

    74.3mm (1)

    81.5mm (1)

    89.7mm (1)

    104.5mm (5)

    104.8mm (10)

    159.2mm (1)

    2m (1)

    10m (1)

    Cable (1)

    CC-Link (5)

    CompoNet (5)

    EthernetCAT (5)

    IO-Link (5)

    Wires (14)

    Select a Range

    2 (Dia.)mm (1)

    2mm (1)

    3mm (1)

    5mm (2)

    5 (Dia.)mm (1)

    6 (Dia.)mm (1)

    8.4mm (1)

    9.75 (Dia.)mm (1)

    10mm (18)

    10.8mm (1)

    12mm (3)

    14.5mm (1)

    20mm (1)

    27.8mm (3)

    33.5mm (7)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    159 Products
    단가
    제조사
    Detection Range
    Output Type
    Fibre Optic Type
    Terminal Type
    Response Time
    Light Source
    Communication Protocol
    Electrical Connection
    Power Consumption
    Switching Frequency
    IP Rating
    Housing Material
    Supply Voltage
    Length
    Interface
    Width
    제품 세부 사항
    단가
    제조사
    Detection Range
    Output Type
    Fibre Optic Type
    Terminal Type
    Response Time
    Light Source
    Communication Protocol
    Electrical Connection
    Power Consumption
    Switching Frequency
    IP Rating
    Housing Material
    Supply Voltage
    Length
    Interface
    Width
    개당
    ₩114,473.20
    Omron
    1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm
    -
    Plastic
    Wire Lead
    -
    Red LED
    -
    Cable
    -
    -
    IP67
    PE
    12 → 24 V dc
    14mm
    -
    -
    개당
    ₩1,005,724.80
    Omron
    Maximum of 1280 mm, Maximum of 1920 mm
    NPN, PNP
    Glass
    Wire Lead
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    20.5mm
    -
    2 (Dia.)mm
    • RS 제품 번호 436-0104
    • 제조사 부품 번호 E3X-NA41F 2M
    개당
    ₩250,322.00
    Omron
    -
    PNP
    -
    Pre-Wired
    20 μs
    Red LED
    -
    Pre-Wired Cable
    -
    -
    IP50
    PBT
    12 → 24 V dc
    67.3mm
    -
    10mm
    • RS 제품 번호 820-9898
    • 제조사 부품 번호 E32-D11R 2M
    개당
    ₩229,660.80
    Omron
    1260 mm
    -
    Plastic
    M6
    -
    -
    -
    Connector
    -
    -
    IP67
    Plastic
    -
    17mm
    -
    -
    • RS 제품 번호 215-1495
    • 제조사 부품 번호 E32-T14 5M
    개당
    ₩385,324.80
    Omron
    4000 mm
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS 제품 번호 786-5747
    • 제조사 부품 번호 E3NX-FA21 2M
    개당
    ₩438,021.20
    Omron
    -
    NPN
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 32 (Super High Speed Mode) μs
    Red LED
    -
    Pre-Wired Cable
    1.08 W
    -
    -
    PC
    10 → 30 V dc
    104.8mm
    -
    27.8mm
    • RS 제품 번호 266-2738
    • 제조사 부품 번호 E39-F32A 1M
    개당
    ₩94,219.96
    Omron
    -
    -
    -
    M3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    N
    • RS 제품 번호 402-718
    • 제조사 부품 번호 E3X-MZV11 2M
    개당
    ₩463,991.52
    Omron
    3 μm
    NPN
    -
    Pre Wired 2 m
    50 μs
    -
    -
    -
    720 mW
    -
    IP50
    -
    12 → 24 V
    -
    Wires
    -
    • RS 제품 번호 265-0954
    • 제조사 부품 번호 E32-LT11R 5M
    개당
    ₩231,258.80
    Omron
    370 mm
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS 제품 번호 214-7097
    • 제조사 부품 번호 E32-D14LR 2M
    개당
    ₩612,987.16
    Omron
    150 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    개당
    ₩190,726.00
    Omron
    180 (Super High Speed Mode) mm, 450 (High Speed Mode) mm, 680 (Standard Mode) mm, 900 (High Resolution Mode) mm
    -
    Plastic
    Screw
    -
    -
    -
    Cable
    -
    -
    IP67
    PVC Coating
    -
    14mm
    -
    -
    • RS 제품 번호 215-1496
    • 제조사 부품 번호 E32-T15Y 2M
    개당
    ₩398,503.60
    Omron
    1400 mm
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS 제품 번호 264-0680
    • 제조사 부품 번호 E32-DC200
    개당
    ₩135,529.20
    Omron
    900 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    2m
    -
    -
    • RS 제품 번호 175-0069
    • 제조사 부품 번호 E3NX-FAH11 2M
    개당
    ₩394,209.68
    Omron
    -
    NPN
    -
    Pre-Wired
    1 ms, 16 ms, 32 μs, 250 μs
    LED
    -
    -
    1.08 W
    -
    IP54
    Polycarbonate
    30 V dc
    104.5mm
    -
    10mm
    • RS 제품 번호 214-7104
    • 제조사 부품 번호 E32-T16 5M
    개당
    ₩476,504.80
    Omron
    4000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS 제품 번호 215-7171
    • 제조사 부품 번호 E32-LT11R 2M
    개당
    ₩198,452.80
    Omron
    4000 mm
    -
    Plastic
    2 m Cable
    1 ms
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    개당
    ₩242,557.60
    Omron
    120 (High Speed Mode) mm, 170 (Standard Mode) mm, 300 (High Resolution Mode) mm, 50 (Super High Speed Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    PVC Coating
    -
    15.7mm
    -
    -
    • RS 제품 번호 265-0955
    • 제조사 부품 번호 E32-LT35Z 2M
    개당
    ₩285,196.00
    Omron
    3600 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP40
    -
    -
    -
    -
    -
    • RS 제품 번호 215-7167
    • 제조사 부품 번호 E32-ET16WR-2 2M
    개당
    ₩1,019,770.28
    Omron
    4000 mm
    -
    -
    2 m Cable
    -
    -
    -
    -
    -
    -
    IP54
    -
    -
    -
    -
    -
    개당
    ₩440,070.40
    Omron
    -
    PNP
    -
    4 Pin M8 Connector
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs
    Polarity Free Red Light
    -
    4 Pin Connector
    920 mW @ 38 mA
    50 Hz, 60 Hz
    IP50
    Polycarbonate
    10 → 30 V dc
    71.8mm
    CC-Link, CompoNet, EthernetCAT
    10mm
    페이지 당 결과 수