Omron Plastic Fibre Optic Sensor 540 mm, IP50

Subtotal (1 unit)*

₩174,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩174,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-5384
제조사 부품 번호:
E32-LD11 2M
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Fibre Optic Sensor

Detection Range

540 mm

Fibre Optic Type

Plastic

IP Rating

IP50

Minimum Operating Temperature

-40°C

Housing Material

Polyethylene

Maximum Operating Temperature

70°C

Standards/Approvals

No

Depth

4mm

Series

E32

Width

18mm

Omron Fibre Optic Sensor, 540mm Detection Range, +70°C Maximum Operating Temperature - E32-LD11 2M


This fibre optic sensor is designed for high precision detection in various industrial applications. Built with a plastic housing, this sensor is capable of withstanding temperatures ranging from -40°C to +70°C. With an impressive detection range of 540mm and an IP50 rating, it effectively operates in environments where dust and moisture may be present.

Features & Benefits


• High precision detection within constrained mounting spaces

• Minimum operating temperature of -40°C for extreme conditions

• Robust design with resistance to aggressive chemicals

• Long operational life reduces maintenance costs and downtime

Applications


• Utilised in semiconductor manufacturing for accurate object detection

• Applied in consumer electronics for detecting small components

• Effective in food packaging processes requiring precise measurement

• Suitable for automotive industry needing reliable performance

What distinguishes this sensor from standard photoelectric sensors?


Unlike typical photoelectric sensors, this unit employs fibre optic technology, offering greater flexibility and the ability to detect small objects in tight spaces without the risk of interference.

How does the housing material impact performance in challenging environments?


The plastic housing provides a lightweight yet sturdy structure, ensuring reliable operation in environments where chemicals are present, maintaining performance without degradation.

What installation support is provided for setting up the sensor?


The product comes with easy-teach amplifiers, allowing for quick setting adjustments. Users can easily mount and calibrate the sensor with minimal effort for various applications.

Can this sensor handle high-speed detection tasks?


Yes, the design caters to high-speed applications, making it an effective solution for operations that require rapid object detection and processing.

관련된 링크들