Subtotal (1 unit)*
₩198,260.00
재고있음
- 10 개 단위 배송 준비 완료
- 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩198,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-7157
- 제조사 부품 번호:
- E32-D11 2M
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Detection Range | 520 mm | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Housing Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | E32 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Detection Range 520 mm | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Housing Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series E32 | ||
Standards/Approvals No | ||
Omron Plastic Fibre Optic Sensor, IP67 Rating, 2m Cable Length - E32-D11 2M
This fibre optic sensor is designed for precise object detection in challenging industrial environments. With a sensing range of up to 1260mm, it features a durable plastic fibre and housing, along with a 2-metre cable terminal. The sensor offers a fast 1ms response time and carries an IP67 rating, making it suitable for use in areas exposed to dust and moisture.
Features & Benefits
• Long detection range of 1260mm for versatile sensing usage
• Fast 1ms response time ensures accurate and real-time detection
• Durable plastic fibre and housing for corrosion resistance and mechanical strength
• Broad operating temperature range from -40°C to +70°C supports use in harsh conditions
Applications
• Suitable for presence and object detection in automated manufacturing lines
• Ideal for packaging and labelling machinery requiring precise part sensing
• Used in material handling systems for position detection
• Applicable in food and beverage production where water resistance is required
• Effective in semiconductor or electronics industries requiring compact sensing solutions
Can this sensor be used in wet or dusty environments?
Yes, with an IP67 rating, the sensor is protected against dust ingress and can withstand temporary immersion in water, making it suitable for industrial washdown and dusty areas.
Is the plastic fibre suitable for demanding applications?
Plastic fibre offers good flexibility and chemical resistance, making it ideal for many industrial settings that require durability and compact installation.
How is the sensor installed?
The unit comes with a 2m cable that simplifies integration into control systems, and its compact form allows easy mounting in tight spaces.
관련된 링크들
- Omron Plastic Fibre Optic Sensor, IP67
- Omron Plastic Fibre Optic Sensor 520 mm, NPN/PNP Output, IP50
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67
- Omron Plastic Fibre Optic Sensor 1260 mm, IP67
- Omron Plastic Fibre Optic Sensor
- Omron Plastic Fibre Optic Sensor 220 mm, IP67
- Omron Plastic Fibre Optic Sensor 900 mm, IP67