Watts

Valves & Taps

총 14개 제품 중 1번째-14번째 제품을 조회 중
선택제품 비교하기 0/8
표시 형식:
단가
(관/부가세 별도)
제품설명
제품 정보
  • ₩96,963.529Each
Watts Pressure Reducing Valve, 3/4 in Free union nut
  • Connection3/4 in Free union nut
  • Minimum Outlet Pressure1.5bar
  • Maximum Outlet Pressure4bar
  • Body MaterialBrass
  • Connection GenderFemale, Male
Pressure Reducing Valves제품군 관련 제품 보기
  • ₩53,327.008Each
Watts Pressure Reducing Valve, 3/4 in Free union nut
  • Connection3/4 in Free union nut
  • Minimum Outlet Pressure1.5bar
  • Maximum Outlet Pressure5bar
  • Body MaterialBrass
  • Connection GenderFemale, Male
Pressure Reducing Valves제품군 관련 제품 보기
  • ₩125,141.50Each
Watts Pressure Reducing Valve
  • Minimum Outlet Pressure1.5bar
  • Maximum Outlet Pressure5bar
  • Body MaterialBrass
  • Connection GenderFemale, Male
  • Connection Size12.7 (Internal) mm, 19.05 (External) mm
Pressure Reducing Valves제품군 관련 제품 보기
  • ₩71,086.579Each
  • ₩26,629.006Each
  • ₩172,076.02Each
Watts Brass Thermostatic Mixing Valve, 19.05mm
  • Connection3/4 in
  • Body MaterialBrass
  • Maximum Working Pressure5 bar
  • Connection Size19.05mm
  • Maximum Set Temperature+60°C
Thermostatic Mixing Valves제품군 관련 제품 보기
  • ₩33,997.78Each
Watts Pressure Reducing Valve
  • Minimum Outlet Pressure0bar
  • Maximum Outlet Pressure10bar
  • Connection Size1/4in
Pressure Reducing Valves제품군 관련 제품 보기
  • ₩12,402.03Each
Watts Brass Double Check Valve, BSP 3/4in, 10 bar
  • TypeDouble
  • Body MaterialBrass
  • Maximum Working Pressure10 bar
  • Thread Size3/4in
  • Thread StandardBSP
Check Valves제품군 관련 제품 보기
  • ₩29,099.06Each
  • ₩13,057.49Each
Watts Brass Twist Handle Gardening Tap, 1/2in
  • Control TypeTwist Handle
  • Body MaterialBrass
  • Component TypeGardening Tap
  • Thread Size1/2in
  • Hose Inner Diameter1/2in
Taps제품군 관련 제품 보기
  • ₩119,523.496Each
Watts Wall-mounted automatic drain Tap
  • Component TypeWall-mounted automatic drain Tap
Taps제품군 관련 제품 보기
  • ₩35,075.842Each
Watts Pressure Reducing Valve
  • Minimum Outlet Pressure1.5bar
  • Maximum Outlet Pressure4bar
  • Body MaterialBrass
  • Connection GenderFemale, Male
  • Connection Size3/4in
Pressure Reducing Valves제품군 관련 제품 보기
  • ₩41,639.09Each
Watts 7bar Pressure Relief Valve With Female, Male G 3/4 in G, 3/4 in G Connection
  • Connection3/4 in G
  • Maximum Set Pressure7bar
  • Maximum Temperature+165°C
  • Body MaterialBrass
  • Connection GenderFemale, Male
Pressure Relief Valves제품군 관련 제품 보기
  • ₩122,174.67Each
최근 검색
Frequently Asked Questions
도움이 필요하세요?
krenquiry@rs-components.com으로 문의 메일을 보내주시거나, 다음 고객 서비스 팀으로 연락하세요.
007 988 521 6580