Piezo Buzzers
A piezo buzzer is an audio signalling device powered using piezoelectricity, which is created using a material that generates an electric charge when placed under mechanical stress. Piezo buzzers were invented by Japanese manufacturers.
How do piezo buzzers work?
Piezo buzzers have a piezoelectric element that is driven by a source such as an oscillating electronic circuit. A piezoelectric amplifier will then make the click, ring or beep produced by the buzzer louder.
Types of piezo buzzer components
Piezo buzzer components can vary in a number of different ways. They differ in their mounting style, the volume of sound they can produce, and their size. Piezo buzzers can be mounted in a range of ways, from bracket, to panel mount, to surface mount. They can have a volume range of anywhere from 60 to 115 decibels, and sometimes beyond.
제품 비교 제품 세부 사항 단가 | 제조사 | Mounting Type | Minimum Supply Voltage | Maximum Supply Voltage | Sound Level | Drive Type | Tone Type | Diameter | Length | Depth | Height | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Maximum Frequency |
---|
개당가격(1500개가 1릴안에) ₩971.96 | TDK | PCB Mount | 3V ac | 30V ac | 75dB | External | High | 17mm | - | - | 7.5mm | 17 (Dia.) x 7.5mm | -10°C | +70°C | 4kHz |
개당가격(1500개가 1릴안에) ₩971.96 | TDK | PCB Mount | 3V ac | 30V ac | 60dB | External | High | 17mm | - | - | 4.6mm | 17 (Dia.) x 4.6mm | -10°C | +70°C | 4kHz |
개당 ₩9,757.20 | TDK | Through Hole | 4V dc | 8V dc | 85dB | Internal | Continuous | 16mm | - | - | 14mm | 16 (Dia.) x 14mm | -10°C | +70°C | 1.9kHz |
개당가격(1500개가 1릴안에) ₩971.96 | TDK | PCB Mount | 3V ac | 30V ac | 70dB | External | Low | 17mm | - | - | 8mm | 17 (Dia.) x 8mm | -10°C | +70°C | 2kHz |
개당가격(2개가 1팩안에) ₩8,037.00 | TDK | Surface Mount | 0V ac | 5V ac | 88dB | Internal | High | 8.5mm | - | - | 4mm | 8.5 x 8.5 x 4mm | -40°C | +85°C | 2.67kHz |
개당가격(10개가 1팩안에) ₩723.80 | TDK | PCB Mount | 3V ac | 30V ac | 60dB | External | High | 12.2mm | - | - | 3.5mm | 12.2 (Dia.) x 3.5mm | -10°C | +70°C | 4kHz |
개당가격(10개가 1팩안에) ₩836.60 | TDK | PCB Mount | 5V ac | 30V ac | 70dB | External | Low | 14mm | - | - | 11mm | 14 (Dia.) x 11mm | -10°C | +70°C | 2kHz |
개당가격(10개가 1팩안에) ₩968.20 | TDK | PCB Mount | 3V ac | 30V ac | 75dB | External | High | 17mm | - | - | 7.5mm | 17 (Dia.) x 7.5mm | -10°C | +70°C | 4kHz |
개당가격(10개가 1팩안에) ₩1,030.24 | TDK | PCB Mount | 3V ac | 30V ac | 60dB | External | High | 17mm | - | - | 4.6mm | 17 (Dia.) x 4.6mm | -10°C | +70°C | 4kHz |
개당가격(2개가 1팩안에) ₩3,233.60 | TDK | PCB Mount | 3V ac | 6V ac | 80dB | Internal | High | 12mm | - | - | 9mm | 12 (Dia.) x 9mm | -40°C | +85°C | 2.048kHz |
개당가격(2500개가 1릴안에) ₩693.72 | TDK | PCB Mount | 3V ac | 30V ac | 60dB | External | High | 12.2mm | - | - | 3.5mm | 12.2 (Dia.) x 3.5mm | -10°C | +70°C | 4kHz |
개당 ₩9,719.60 | TDK | Through Hole | 8V dc | 16V dc | 85dB | Internal | Continuous | 16mm | - | - | 14mm | 16 (Dia.) x 14mm | -10°C | +70°C | 1.9kHz |
개당가격(10개가 1팩안에) ₩971.96 | TDK | PCB Mount | 3V ac | 30V ac | 70dB | External | Low | 17mm | - | - | 8mm | 17 (Dia.) x 8mm | -10°C | +70°C | 2kHz |
개당가격(1750개가 1릴안에) ₩832.84 | TDK | PCB Mount | 5V ac | 30V ac | 70dB | External | Low | 14mm | - | - | 11mm | 14 (Dia.) x 11mm | -10°C | +70°C | 2kHz |
개당가격(2개가 1팩안에) ₩3,384.00 | TDK | PCB Mount | 3V ac | 9V ac | 80dB | Internal | High | 16mm | - | - | 7mm | 16 (Dia.) x 7mm | -10°C | +70°C | 4.096kHz |