RS PRO

Automation & Control Gear

카테고리

총 5767개 제품 중 221번째-240번째 제품을 조회 중
선택제품 비교하기 0/8
표시 형식:
단가
(관/부가세 별도)
제품설명
제품 정보
  • ₩64,726.873Each
RS PRO Silicone Heater Mat, 5 W, 50 x 100mm, 12 V dc
  • Mat ShapeRectangle
  • Power Rating5 W
  • Rectangular Mat Size50 x 100mm
  • Peak Temperature+200°C
  • Supply Voltage12 V
Heater Pads제품군 관련 제품 보기
  • ₩127,625.35Each
RS PRO Temperature Transmitter Thermocouple Type K Input, 12 → 36 V dc
  • Input TypeThermocouple Type K
  • Supply Voltage12 → 36 V dc
  • Diameter42 mm
  • Minimum Operating Temperature0°C
  • Maximum Operating Temperature+1100°C
Temperature Transmitters제품군 관련 제품 보기
  • ₩14,523.66Each
RS PRO Type K Thermocouple 1m Length, 1/0.2mm Diameter → +250°C
  • Thermocouple TypeK
  • Probe Diameter1/0.2mm
  • Probe Length1m
  • Maximum Temperature Sensed+250°C
  • Termination TypeMiniature Plug
Thermocouples제품군 관련 제품 보기
  • ₩45,376.944Each
RS PRO Type K Spare Thermal Element 625mm Length, 6mm Diameter → +1100°C
  • Thermocouple TypeK
  • Probe Diameter6mm
  • Probe Length625mm
  • Probe Material310 Stainless Steel
  • Maximum Temperature Sensed+1100°C
Thermocouples제품군 관련 제품 보기
  • ₩28,064.12Each
RS PRO PT100 RTD Detector, 2.8mm Dia, 25mm Long, Probe, Class A +650°C Max
  • Sensor TypePT100
  • Probe Length25mm
  • Probe Diameter2.8mm
  • Minimum Temperature Sensed-200°C
  • Maximum Temperature Sensed+650°C
RTD Sensors제품군 관련 제품 보기
  • ₩91,298.96Each
RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 0.5mm Diameter, -40°C → +750°C
  • Thermocouple TypeK
  • Probe Diameter0.5mm
  • Probe Length500mm
  • Maximum Temperature Sensed+750°C
  • Probe MaterialInconel
Thermocouples제품군 관련 제품 보기
  • ₩66,236.16Each
RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 0.5mm Diameter → +750°C
  • Thermocouple TypeK
  • Probe Diameter0.5mm
  • Probe Length250mm
  • Probe MaterialStainless Steel
  • Maximum Temperature Sensed+750°C
Thermocouples제품군 관련 제품 보기
  • ₩8,883.24Each
RS PRO, 1/8 BSP Bayonet Adapter for Use with J & K Type Adjustable Bayonet, RoHS Compliant Standard
  • Accessory TypeBayonet Adapter
  • For Use WithJ & K Type Adjustable Bayonet
  • Application1/8 BSP Connector
  • Connector Size1/8 BSP
  • Minimum Temperature0°C
Sensor Accessories제품군 관련 제품 보기
  • ₩230,481.14Each
RS PRO PT100 RTD Sensor, 12.7mm Dia, 75mm Long, 4 Wire, Wall, Class B +150°C Max
  • Sensor TypePT100
  • Probe Length75mm
  • Probe Diameter12.7mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+150°C
RTD Sensors제품군 관련 제품 보기
  • ₩86,796.97Each
RS PRO Red Flashing Beacon, 10 → 100 V dc, Surface Mount, Wall Mount, LED Bulb, IP56
  • Supply Voltage10 → 100 V dc
  • Light EffectFlashing
  • Lens ColourRed
  • Mounting StyleSurface Mount, Wall Mount
  • Bulb TypeLED
Beacons제품군 관련 제품 보기
  • ₩130,126.46Each
RS PRO Brushless DC Motor, 24 V dc, 0.75 Nm, 4000 rpm, 5mm Shaft Diameter
  • Supply Voltage24 V dc
  • DC Motor TypeBrushless
  • Output Speed4000 rpm
  • Shaft Diameter5mm
  • Maximum Output Torque0.75 Nm
DC Motors제품군 관련 제품 보기
  • ₩21,078.28Each
RS PRO Type K Exposed Junction Thermocouple 2m Length, 7/0.2mm Diameter → +250°C
  • Thermocouple TypeK
  • Probe Diameter7/0.2mm
  • Probe Length2m
  • Maximum Temperature Sensed+250°C
  • Probe MaterialPFA
Thermocouples제품군 관련 제품 보기
  • ₩48,571.459Each
RS PRO Silicone Heater Mat, 3.75 W, 50 x 75mm, 12 V dc
  • Mat ShapeRectangle
  • Power Rating3.75 W
  • Rectangular Mat Size50 x 75mm
  • Peak Temperature+200°C
  • Supply Voltage12 V
Heater Pads제품군 관련 제품 보기
  • ₩223,440.096Each
RS PRO Type J Thermocouple Cable/Wire, 200m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
  • Insulation MaterialPVC
  • Length200m
  • Maximum Operating Temperature+105°C
  • Thermocouple TypeJ
  • Screened/UnscreenedUnscreened
Thermocouple & Extension Wire제품군 관련 제품 보기
  • ₩74,688.17Each
RS PRO DOL Starter, DOL, 7.5 kW, 230 V ac, 3 Phase, IP65
  • Power Rating7.5 kW
  • Motor Starter TypeDOL
  • Voltage Rating230 V ac
  • Phase3
  • Current Rating13 → 18 A
Motor Starters제품군 관련 제품 보기
  • ₩223,616.041 Reel of 50 Metre(s)
RS PRO Type K Thermocouple Cable/Wire, 50m, Unscreened, PFA Insulation, +260°C Max, 7/0.2mm
  • Length50m
  • Insulation MaterialPFA
  • Maximum Operating Temperature+260°C
  • Thermocouple TypeK
  • Screened/UnscreenedUnscreened
Thermocouple & Extension Wire제품군 관련 제품 보기
  • ₩259,649.201 Reel of 100 Metre(s)
RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
  • Insulation MaterialPVC
  • Length100m
  • Maximum Operating Temperature+105°C
  • Thermocouple TypeK
  • Screened/UnscreenedUnscreened
Thermocouple & Extension Wire제품군 관련 제품 보기
  • ₩50,263.59Each
RS PRO Heating Element, 247 x 62.5mm, 250 W, 230 V ac
  • Element TypeQuartz
  • Power Rating250 W
  • Supply Voltage230 V ac
  • Length247 x 62.5mm
  • Width62.5mm
Heating Elements제품군 관련 제품 보기
  • ₩53,230.41Each
RS PRO Type K Thermocouple 1m Length, 1.5mm Diameter → +800°C
  • Thermocouple TypeK
  • Probe Diameter1.5mm
  • Probe Length1m
  • Probe MaterialInconel 600
  • Maximum Temperature Sensed+800°C
Thermocouples제품군 관련 제품 보기
  • ₩9,038.48Each
RS PRO PT100 RTD Detector, 2mm Dia, 2.3mm Long, 2 Wire, Chip, Class A +500°C Max
  • Sensor TypePT100
  • Probe Length2.3mm
  • Probe Diameter2mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+500°C
RTD Sensors제품군 관련 제품 보기
최근 검색
Frequently Asked Questions
도움이 필요하세요?
krenquiry@rs-components.com으로 문의 메일을 보내주시거나, 다음 고객 서비스 팀으로 연락하세요.
007 988 521 6580