최근 검색 기록

    Video Converters

    Video converters are a piece of hardware used to conveniently transfer video, and sometimes audio, from a host computer to a corresponding display. They translate one type of video or audio signal to another, enabling users to connect legacy devices with newer, modern ones.

    What is a video converter used for?

    These devices are used to display video on a separate display output. Typically, converters are extremely useful for connecting predecessor equipment to modern outputs, for example: connecting a VHS player to an HDTV. This is a popular cost-effective, lightweight and waste reducing initiative because it lessens the need to upgrade older, but perfectly functionable, hardware.

    How do you use a video converter?

    Using these video adaptors are easy and usually require no software downloads to work. Simply plug the input end of the cable into the correct port of the host laptop and the output end in the corresponding port of the display (e.g. a projector), and the wire performs the signal translation independently.

    What types of video converters are available?

    There are numerous combinations of video adaptors, but the types of connection can mostly be split into two categories: analogue and digital. They differ in the way they transfer data and so a converter is necessary to translate the signal.

    Most commonly used analogue connections include:

    • S-Video
    • VGA
    • RCA
    • BNC

    Most mainstream digital connections include:

    • HDMI
    • HDMI Mini
    • HDMI Micro
    • DisplayPort
    • DVI-D

    Some cables can receive both signals like an M1 connection or DVI-I.

    Typically, digital connection will transfer better quality video. If converting analogue to digital, some adaptors enhance the analogue picture/signal through the conversion process.

    RS offer generous range of video converter hardware, supplied by leading brands such as StarTech, Roline, and of course our trusted own brand RS Pro.

    1 / 1
    4 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Roline
    모두 제거

    ABUS Security-Center (2)

    Aten (16)

    Hama (7)

    NewLink (1)

    Roline (4)

    StarTech.com (121)

    DisplayPort (2)

    Mini DisplayPort (1)

    DVI (3)

    1 (3)

    3840 x 2160 (2)

    4096 x 2160 (1)

    150mm (1)

    155mm (1)

    1.2m (1)

    4 Products
    단가
    제조사
    Video Input
    Video Output
    Number of Video Outputs
    Maximum Resolution
    Cable Length
    제품 세부 사항
    단가
    제조사
    Video Input
    Video Output
    Number of Video Outputs
    Maximum Resolution
    Cable Length
    • RS 제품 번호 144-8667
    • 제조사 부품 번호 12.03.3175-10
    개당
    ₩93,240.48
    Roline
    DisplayPort
    DVI
    1
    4096 x 2160
    150mm
    • RS 제품 번호 121-3290
    • 제조사 부품 번호 12.03.3110-50
    개당
    ₩4,399.20
    Roline
    -
    -
    -
    -
    -
    • RS 제품 번호 144-8649
    • 제조사 부품 번호 12.03.3137-10
    개당
    ₩80,858.80
    Roline
    Mini DisplayPort
    DVI
    1
    3840 x 2160
    155mm
    • RS 제품 번호 144-8650
    • 제조사 부품 번호 12.03.3136-10
    개당
    ₩90,728.80
    Roline
    DisplayPort
    DVI
    1
    3840 x 2160
    1.2m
    페이지 당 결과 수