LED Driver ICs
LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications.
Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting.
The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.
1 / 1
4 Products
4 Products
제품 비교 제품 세부 사항 단가 | 제조사 | Output Current | Input Voltage | AC or DC Input Voltage | Dimming Operation | Maximum Output Power | Application | Package Type | Number of Pins | Maximum Output Voltage | Minimum Output Voltage | Current Rating | Power Dissipation | Series |
---|
개당가격(2500개가 1릴안에) ₩695.60 | Power Integrations | 65mA | - | dc | - | - | - | SO-8EP | 7 | 700V | -0.3V | 375mA | - | LYTSwitch-0 |
개당가격(10개가 1팩안에) ₩877.96 | Power Integrations | 65mA | - | dc | - | - | - | SO-8EP | 7 | 700V | -0.3V | 375mA | - | LYTSwitch-0 |
개당가격(5개가 1팩안에) ₩3,859.64 | Power Integrations | 5.44A | 160 → 308 V ac | dc | Triac | 25W | High Line LED Lighting | eSIP-7C | 6 | - | 36V | (Non-Switching) 1.2 mA, (Switching) 4mA | - | LYT4x25 |
개당가격(48개가 1튜브안에) ₩4,111.56 | Power Integrations | 5.44A | 160 → 308 V ac | dc | Triac | 25W | High Line LED Lighting | eSIP-7C | 6 | - | 36V | (Non-Switching) 1.2 mA, (Switching) 4mA | - | LYT4x25 |
페이지 당 결과 수