Condition Monitoring
What is Condition Monitoring
Condition monitoring (CM) is the procedure of monitoring conditions in machinery (such as vibration and temperature) to measure changes and variations that can confirm a developing fault. Condition monitoring allows for maintenance to be scheduled accordingly to prevent failure and subsequent unplanned downtime.
The state-of-the-art machine monitoring software enables plant maintenance technicians to remotely monitor the operational health of machinery and offers a complete comprehensive view of mechanical operations. This allows for several benefits to plant managers such as:
- Helps keep personnel safe
- prevent unplanned downtime due to machine failure
- Service multiple machines
- addressing all known problems at the same time
- Eliminate unnecessary costs
Condition Monitoring can measure the following elements in machinery:
- Vibration and position
- Rotor speed
- Temperature
- Operating process sensors
Methods used for condition monitoring:
Trend monitoring: Trend monitoring is the continuous, consistent measurement and interpretation of data. It comprises of selecting an appropriate and measurable indication of machine or component decline and studying this trend to determine when deterioration goes over a critical limit.
Condition checking: Condition checking involves taking a intermittent measurement check with a suitable indicator while a machine is running. The information is then used to measure the condition of the machine at any time.
Features and Benefits of Condition Monitoring:
- Minimize downtime
- Increase safety
- Reduce maintenance costs
- Cut hidden costs
- Prolonged asset life
Browse the broad range of Condition Monitoring technology RS have to offer and order today for next day delivery.
제품 비교 제품 세부 사항 단가 | 제조사 | Monitoring Application | Cloud Storage | Monitoring Cycle | Interface | Communication Protocol | Input Type | Output Type | Software Included | Measurement Range | IP Rating | Mounting Type | Portable | Series | Input Sensor Type | Kit Contents | Standards Met |
---|
개당 ₩1,404,164.48 | BALLUFF | Vibration Velocity, Vibration Acceleration, Vibration Severity Zone, Contact Temperature, Relative Humidity, Ambient Pressure, Sensor Self-Awareness | Yes | Real Time | IO-Link | IO-LINK | Analog/Digital | - | No | - | IP67 | Direct Screw Mounting, Magnetic Base Option | Yes | BCM | - | - | - |
개당 ₩1,144,901.20 | BALLUFF | Vibration Velocity, Vibration Acceleration, Vibration Severity Zone, Contact Temperature, Sensor Self-Awareness | Yes | Real Time | - | IO-LINK | Analog/Digital | - | No | - | IP67, IP68, IP69K | Direct Screw Mounting, Magnetic Base Option | Yes | BCM | - | - | - |