Aoip Instrumentation Test & Measurement| RS

Aoip Instrumentation

Test & Measurement

총 13개 제품 중 1번째-13번째 제품을 조회 중
선택제품 비교하기 0/8
표시 형식:
단가
(관/부가세 별도)
제품설명
제품 정보
  • ₩1,372,596.075Each
Aoip Instrumentation CP-6632 Current & Voltage Calibrator, Max Voltage 50V, Max Current 25mA
  • Absolute Maximum Voltage Measurement50V
  • Absolute Maximum Current Measurement25mA
  • Best Accuracy±0.015 %
  • Power SourceBattery
  • Battery TypeAA
Current & Voltage Calibrators제품군 관련 제품 보기
  • ₩4,636,686.44Each
Aoip Instrumentation CALYS 50 Multi Function Calibrator, 20mA, 50V
  • Maximum Voltage Measurement50V
  • Maximum Current Measurement20mA
  • Maximum Pressure Measurement1000bar
  • Port ConnectionsUSB, 3mm Wires, 4 mm Terminal
  • Battery Life8 h
Multi Function Calibrators제품군 관련 제품 보기
  • ₩4,051,571.038Each
Aoip Instrumentation OM 10 Handheld Ohmmeter, 50000 Ω Max, 0.1 °C, 1 V, 10 μΩ Resolution, 4 Wire
  • Maximum Resistance Measurement50 kΩ
  • Resistance Measurement Resolution0.1 °C, 1 V, 10 μΩ
  • Measurement Type4 Wire
  • Battery Life10 h
  • Battery TypeRechargeable NiCd
Ohmmeters제품군 관련 제품 보기
  • ₩1,574,997.566Each
Aoip Instrumentation TC6621 Temperature Calibrator
  • Resolution0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C
  • Calibrator TypeThermocouple Calibrator
  • Best Accuracy±0.02% + 3 μV
  • Thermocouple TypeB, C, E, J, K, L, N, R, S, T, U
  • Temperature ScaleCentigrade
Temperature Calibrators제품군 관련 제품 보기
  • ₩8,404,885.73Each
Aoip Instrumentation OM 17 Ohmmeter, 2500 Ω Max, 100nΩ Resolution, 4 Wire
  • Maximum Resistance Measurement2500 Ω
  • Resistance Measurement Resolution100nΩ
  • Measurement Type4 Wire
  • Battery Life5000 Tests
  • Battery TypeRechargeable NiMH
Ohmmeters제품군 관련 제품 보기
  • ₩314,642.459Each
  • ₩1,496,247.26Each
Aoip Instrumentation TC6622 Temperature Calibrator
  • Resolution0.1 °C, 0.1 °F
  • Calibrator TypeRTD Calibrator
  • Best Accuracy±0.012 %
  • Temperature ScaleCentigrade, Fahrenheit
  • Model Number pTC6622
Temperature Calibrators제품군 관련 제품 보기
  • ₩5,157,951.22Each
Aoip Instrumentation CALYS 75 Multi Function Calibrator, 20mA, 50V
  • Maximum Voltage Measurement50V
  • Maximum Current Measurement20mA
  • Port ConnectionsUSB, 3mm Wires
  • Battery Life8 h
  • Battery TypeLithium-ion
Multi Function Calibrators제품군 관련 제품 보기
  • ₩156,683.016Each
  • ₩126,295.453Each
  • ₩598,278.115Each
  • ₩1,190,329.341Each
  • ₩1,123,837.896Each
최근 검색
Frequently Asked Questions
도움이 필요하세요?
krenquiry@rs-components.com으로 문의 메일을 보내주시거나, 다음 고객 서비스 팀으로 연락하세요.
007 988 521 6580