ROHM 1, 22 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523
- RS 제품 번호:
- 264-3725
- 제조사 부품 번호:
- EDZVFHT2R22B
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 264-3725
- 제조사 부품 번호:
- EDZVFHT2R22B
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 22V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 150mW | |
| Package Type | SOD-523 | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 100Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.25mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Height | 0.7mm | |
| Series | EDZFHT2R | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 22V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 150mW | ||
Package Type SOD-523 | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.25mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Height 0.7mm | ||
Series EDZFHT2R | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The ROHM zener diodes for automotive are available in various lineup as 2-pin mold surface mount type and complex type, it is silicon epitaxial planer structure and used in voltage regulation.
Mounting possible by automated chip mount
High reliability
관련된 링크들
- ROHM 1, 22 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523
- ROHM 1, 33 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523
- ROHM 1, 9.1 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523
- ROHM 1, 3.6 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523
- ROHM 1, 13.49 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1, 16.51 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1, 10.21 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1, 4.7 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523