ROHM 1, 16.51 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523
- RS 제품 번호:
- 215-9725
- 제조사 부품 번호:
- EDZVFHT2R16B
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 215-9725
- 제조사 부품 번호:
- EDZVFHT2R16B
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Diode Configuration | Isolated | |
| Nominal Zener Voltage Vz | 16.51V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 150mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Maximum Operating Temperature | 150°C | |
| Height | 700μm | |
| Length | 1.7mm | |
| Series | EDZVFH | |
| Standards/Approvals | RoHS | |
| Width | 850μm | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Diode Configuration Isolated | ||
Nominal Zener Voltage Vz 16.51V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 150mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Maximum Operating Temperature 150°C | ||
Height 700μm | ||
Length 1.7mm | ||
Series EDZVFH | ||
Standards/Approvals RoHS | ||
Width 850μm | ||
Automotive Standard AEC-Q101 | ||
The Rohm Zener diode having maximum power dissipation of 0.15W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
관련된 링크들
- ROHM 1, 16.51 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1, 13.49 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1, 10.21 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1, 4.7 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1, 5.2 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1, 6.9 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1, 5.7 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1, 6.3 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523