Nexperia 1, 30 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- RS 제품 번호:
- 240-1902
- 제조사 부품 번호:
- BZX884S-C30-QYL
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 240-1902
- 제조사 부품 번호:
- BZX884S-C30-QYL
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 30V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 300Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 150°C | |
| Height | 470μm | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Length | 1mm | |
| Width | 600μm | |
| Series | BZX884S-Q | |
| Typical Voltage Temperature Coefficient | 24.4mV/K | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 30V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 300Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 150°C | ||
Height 470μm | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Length 1mm | ||
Width 600μm | ||
Series BZX884S-Q | ||
Typical Voltage Temperature Coefficient 24.4mV/K | ||
Automotive Standard AEC-Q101 | ||
The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.
Two tolerance series ± 2 % and approximately ± 5 %
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications
관련된 링크들
- Nexperia 1, 30 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 39 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 15 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 13 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 16 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 51 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 43 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 27 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2